DM164138

Microchip Technology
579-DM164138
DM164138

Mfr.:

Description:
Sub-GHz Development Tools RN2483 LoRa Mote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sub-GHz Development Tools
RoHS:  
Development Platforms
433 MHz to 915 MHz
RN2483
UART
LoRa
Brand: Microchip Technology
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 221.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543906800
TARIC:
8473308000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

RN2483 LoRa® Mote

Microchip Technology RN2483 LoRa® Mote is a LoRaWAN Class A end-device based on the RN2483 LoRa module. As a standalone battery-powered node, the RN2483 Mote provides a convenient platform to quickly demonstrate the long-range capabilities of the module, as well as interoperability when connected to LoRaWAN v1.0 compliant gateways and infrastructure. The RN2483 Mote includes light and temperature sensors to generate data, which are transmitted either on a fixed schedule or initiated by a button press. An OLED display provides feedback on connection status, sensor values, and downlink data or acknowledgments. A standard USB interface is provided for connection to a host computer, providing a bridge to the UART interface of the RN2483 module.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥18,526.8 ¥18,527