RB DRAM

Results: 2,454
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (1CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 53In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM8G16D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (1CS), 933MHz (1866Mbps), -40C to +95C, FBGA-96 163In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Alliance Memory AS4C2G8D4A-62BCN
Alliance Memory DRAM DDR4, 16Gb, 2G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp, Rev.A 100In Stock
Min.: 1
Mult.: 1

Tray
Alliance Memory AS4C512M16D4B-62BCN
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.B 410In Stock
Min.: 1
Mult.: 1

Tray
Alliance Memory DRAM DDR3, 2G, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tray 183In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 180 ps 1.425 V 1.575 V 0 C + 95 C Tray
Micron MT53E768M16D1ZW-046 WT:C
Micron DRAM LPDDR4 12Gbit 16 200/264 TFBGA 1 WT 934In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 12 Gbit 16 bit 2.133 GHz TFBGA-200 768 M x 16 1.06 V 1.95 V - 25 C + 85 C Tray
Infineon Technologies S80KS2564GACHV040
Infineon Technologies DRAM SPCM 292In Stock
Min.: 1
Mult.: 1

Tray
Infineon Technologies S27KL0643GABHI023
Infineon Technologies DRAM SPCM 1,864In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel
Infineon Technologies S70KL1282GABHV020
Infineon Technologies DRAM SPCM 3,376In Stock
Min.: 1
Mult.: 1

HyperRAM 128 Mbit 8 bit 200 MHz 16 M x 8 35 ns 2.7 V 3.6 V - 40 C + 105 C Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT, T&R 3,000In Stock
3,000Expected 11/13/2026
Min.: 1
Mult.: 1
: 1,500

SDRAM 256 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64Mb, OctalRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 885In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 5 ns 1.7 V 1.95 V - 40 C + 85 C
Micron DRAM DDR3 4G 512MX8 FBGA 371In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 2,643In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 IT 427In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 512MX8 FBGA 1,332In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 256MX16 FBGA 4,660In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 12,838In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 10,767In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 13.09 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM LPDDR2 1Gbit 32 134/170 VFBGA 1 AT 975In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR2 1 Gbit 32 bit 533 MHz FBGA-134 32 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 105 C MT42L Tray
Micron DRAM DDR4 8G 512MX16 FBGA 978In Stock
1,900Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 200
: 2,000

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 16Gbit 32 200/264 WFBGA 1 WT 385In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz WFBGA-200 512 M x 32 1.06 V 1.95 V - 30 C + 85 C Tray
Micron DRAM LPDDR4 32Gbit 32 200/264 WFBGA 2 WT 75In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz WFBGA-200 1 G x 32 1.06 V 1.95 V - 25 C + 85 C Tray
Micron DRAM DDR4 16G 1GX16 FBGAIT 7,809In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 2,000

16 Gbit 1 G x 16 Reel, Cut Tape, MouseReel
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 IT 14,965In Stock
Min.: 1
Mult.: 1
Max.: 500

SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron DRAM DDR4 16G 2GX8 FBGA IT 2,781In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2,000

16 Gbit 2 G x 8 Reel, Cut Tape, MouseReel