41 DRAM

Results: 2,471
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

AP Memory DRAM IoT RAM 64Mb QSPI (x1,x4) SDR 144MHz, HS, 1.8V, Ind. Temp., SOP8 1,760In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 144 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 64Mb QSPI (x1,x4) SDR 144MHz, HS, 1.8V, USON8 1,749In Stock
10,000Expected 9/2/2026
Min.: 1
Mult.: 1
: 10,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 144 MHz USON-8 8 M x 8 1.62 V 1.98 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT 1,063In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C Tray
AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144/84MHz, RBX, 1.8V, Ext. Temp., SOP8 1,914In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 84 MHz/144 MHz SOP-8 2 M x 8 1.62 V 1.98 V - 40 C + 105 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 (OctaRAM for Renesas RZ/A SoC) 553In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz BGA-24 8 M x 8 5.5 ns 1.62 V 1.98 V - 40 C + 85 C Tray
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 CT 3,351In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Industrial 205In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 933 MHz FBGA-78 256 M x 8 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
Infineon Technologies DRAM SPCM 1,635In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 200 MHz FBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray

AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144MHz, 1.8V, Ind. Temp., SOP8 1,982In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 144 MHz SOP-8 2 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 3,291In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 105 C IoT RAM Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT 5,665In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 133MHz, 3V, Ext. Temp., BGA24 2,960In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 133 MHz BGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 105 C IoT RAM Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 AT 1,239In Stock
4,160Expected 11/16/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Kingston DRAM 4Gb 96 ball FBGA DDR3L 1866 IT
228On Order
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 16 bit FBGA-96 256 M x 16 1.283 V 1.5 V - 40 C + 95 C Tray
Alliance Memory DRAM 512M 3.3V 143MHz 32M x 16 SDRAM 3,100In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C32M16SB Reel, Cut Tape
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 400Mhz a.CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, IT 31In Stock
242On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gb 4 bit 400 MHz BGA-60 128 M x 8 450 ps 1.7 V 1.9 V - 40 C + 95 C
Micron DRAM LPDDR4 4G 128MX32 FBGA DDP 1,946In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape
Micron DRAM DDR4 8G 2GX4 FBGA 1,117In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM - DDR4 8 Gbit 4 bit 1.6 GHz FBGA-78 2 G x 4 13.75 ns 1.14 V 1.26 V 0 C + 95 C MT40A Reel, Cut Tape
Micron DRAM LPDDR4 4G 128MX32 FBGA 5,481In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape, MouseReel
Micron DRAM GDDR6 16Gbit 32 180/252 TFBGA 2 CT 1,987In Stock
Min.: 1
Mult.: 1

SGRAM - GDDR6 16 Gbit 32 bit 2 GHz TFBGA-180 512 M x 32 1.3095 V 1.3905 V 0 C + 95 C Tray
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS 1,399In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 1,145In Stock
720Expected 8/26/2026
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C
Micron DRAM 4,486In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.866 GHz VFBGA-200 128 M x 16 1.1 V - 40 C + 105 C MT53E Reel, Cut Tape, MouseReel

AP Memory DRAM IoT RAM 128Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 116In Stock
4,800Expected 8/27/2026
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 128 Mbit 8 bit 200 MHz BGA-24 16 M x 8 5.5 ns 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 872In Stock
10,000Expected 9/2/2026
Min.: 1
Mult.: 1
: 10,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 133 MHz USON-8 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Reel, Cut Tape