AL EEPROM

Results: 5,278
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 53,224In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 24,496In Stock
Min.: 1
Mult.: 1
: 5,000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit Microwire Serial EEPROM 85,436In Stock
Min.: 1
Mult.: 1
Max.: 450
: 3,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C66 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 28,999In Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit Serial 1 MHz 8 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 128 Kbit SPI bus EEPROM with high speed clock 44,063In Stock
Min.: 1
Mult.: 1
: 2,500

128 kbit SPI 10 MHz 16 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 1-Wire 112-BYTE EEPROM, TSOC T&R 28,615In Stock
Min.: 1
Mult.: 1
Max.: 28,616

896 bit 1-Wire 128 x 7 TSOC-6 1.71 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E05P Tube
Analog Devices / Maxim Integrated EEPROM 20Kb 1-Wire EEPROM 9,528In Stock
Min.: 1
Mult.: 1
Max.: 9,528
: 2,000

20 kbit 1-Wire 256 x 80 TO-92-3 4 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS28EC20 Reel, Cut Tape
onsemi EEPROM 1MB I2C SERIAL EEPROM 102,657In Stock
12,000On Order
Min.: 1
Mult.: 1
Max.: 710
: 3,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24M01 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 2Kbit, I2C 5,930In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit Serial 1 MHz 256 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 1MBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125 Operation) 2,879In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit Serial 20 MHz 128 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 18,260In Stock
Min.: 1
Mult.: 1
: 4,000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE 9,022In Stock
Min.: 1
Mult.: 1
: 2,100

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-Wire 4Kb EEPROM 18,670In Stock
Min.: 1
Mult.: 1
Max.: 18,670
: 2,500

4 kbit 1-Wire 256 x 16 SFN-2 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS24B33G Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 1-W EEPROM 1KB, TSOC 49,388In Stock
Min.: 1
Mult.: 1
Max.: 49,388

1 kbit 1-Wire 256 x 4 TSOC-6 3 V 5.25 V SMD/SMT 10 Year - 40 C + 85 C DS28E07 Tube

Microchip Technology EEPROM 120NS, PLCC, IND TEMP, GREEN 542In Stock
Min.: 1
Mult.: 1
: 750

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 2.5V 30,637In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND 36,446In Stock
Min.: 1
Mult.: 1
: 3,300

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi EEPROM 16K-Bit I2C Serial EEPROM 136,679In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel

onsemi EEPROM (8192x8) 64K 1.8-5.5 61,296In Stock
Min.: 1
Mult.: 1
: 3,000

64 kbit 3-Wire, SPI 20 MHz 8 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25640 Reel, Cut Tape, MouseReel

onsemi EEPROM 128KB I2C SER EEPROM 69,792In Stock
Min.: 1
Mult.: 1
Max.: 210
: 3,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C128 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM 68,295In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 12,247In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM MUX 274,617In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512 X 8 2.5V SER EE EXT 1/2 ARAY WP 4,677In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC04BH Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE EXT 4,576In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 34AA02 Reel, Cut Tape, MouseReel