AL EEPROM

Results: 5,268
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 16K 2KX8 1.8V SERIAL EE IND 1/2 ARRAY WP 35,501In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 2-Wire, I2C 100 kHz 2 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 - 1.8V 17,253In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 6,062In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 3,139In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Tube

Microchip Technology EEPROM 256x8 5,864In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 5,391In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC02B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 - 5V 9,690In Stock
Min.: 1
Mult.: 1

8 kbit SPI 3 MHz 1 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 2,407In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE EXT 2,106In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM Serial EEPROM 256K 32K X 8, 2.5V MIL T
146In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 DFN-S-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 55 C + 125 C Tube

Microchip Technology EEPROM 128x8 Or 64x16 5,719In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93LC46A/B/C Tube
Microchip Technology EEPROM 4K, 1.7-3.6V, 1MHz, Ind Tmp, 5-SOT23 14,216In Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4,000In Stock
Min.: 4,000
Mult.: 4,000
: 4,000

256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25256B AEC-Q100 Reel
onsemi EEPROM 8KB I2C SER EEPROM UDFN WETTABLE FLANKS 2,998In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit I2C 400 kHz 512 x 16 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08MUW Reel, Cut Tape
Analog Devices / Maxim Integrated EEPROM 1-Wire 4Kb EEPROM 18,670In Stock
Min.: 1
Mult.: 1
Max.: 18,670
: 2,500

4 kbit 1-Wire 256 x 16 SFN-2 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS24B33G Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 1-W EEPROM 1KB, TSOC 49,388In Stock
Min.: 1
Mult.: 1
Max.: 49,388

1 kbit 1-Wire 256 x 4 TSOC-6 3 V 5.25 V SMD/SMT 10 Year - 40 C + 85 C DS28E07 Tube
onsemi EEPROM 8KB I2C SER EEPROM 2,983In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit I2C 100 kHz 1 k x 8 US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C08 Reel, Cut Tape
onsemi EEPROM 16KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 2,819In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit SPI 5 MHz 2 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25160MUW Reel, Cut Tape

onsemi EEPROM 64KB SPI SER CMOS EEPROM FOR VCC=1.7V 2,953In Stock
Min.: 1
Mult.: 1
: 3,000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25640LV Reel, Cut Tape
onsemi EEPROM 128KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 2,853In Stock
Min.: 1
Mult.: 1
: 3,000

128 kbit SPI 10 MHz 16 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25128MUW Reel, Cut Tape
onsemi EEPROM LOW VOLTAGE 256KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN WDFNW8 (WETTABLE FLANK) 2,783In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit SPI 5 MHz, 10 MHz, 20 MHz 32 k x 8 WDFNW-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25256LV Reel, Cut Tape
onsemi EEPROM 4KB I2C SER EEPROM 2,937In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit I2C 100 kHz 512 x 8 US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C04 Reel, Cut Tape
onsemi EEPROM 32KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit SPI 10 MHz 4 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25320MUW Reel, Cut Tape
onsemi EEPROM 64KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 2,460In Stock
Min.: 1
Mult.: 1
: 3,000

64 kbit SPI 10 MHz 8 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25640MUW Reel, Cut Tape

Analog Devices / Maxim Integrated EEPROM 1-Wire 112-BYTE EEPROM, TSOC T&R 28,615In Stock
Min.: 1
Mult.: 1
Max.: 28,616

896 bit 1-Wire 128 x 7 TSOC-6 1.71 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E05P Tube