RB Cellular Modules

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Cellular Modules Cat 1bis + 2G, 8M, w/o GNSS, w/ BT4.2, EMEA/ Australia/ New Zealand 95In Stock
Min.: 1
Mult.: 1
EC200 mPCIe Tray
Sequans Cellular Modules LTE Cat 1bis LGA module with North American bands support.
1,086Expected 8/24/2026
Min.: 1
Mult.: 1
: 100

GC02S1 I2C, SPI, UART, USB 3.2 V 5.5 V - 40 C + 85 C 21 mm x 19.5 mm x 1.8 mm Reel, Cut Tape
Sequans Cellular Modules LTE CAT M1/NB2 LGA module with Global band support.
6,471On Order
Min.: 1
Mult.: 1
: 1,000
UART 2.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Telit Cinterion Cellular Modules 1.9GHz, 2.6VDC to 4.8VDC EXS82-W Rel.1.3 Global MTC Module
1,869On Order
Min.: 1
Mult.: 1
: 1,000
1.9 GHz 20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules
178On Order
Min.: 1
Mult.: 1

USB 3.1 V 3.5 V - 40 C + 85 C 42 mm x 30 mm x 2.3 mm Tray
Telit Cinterion Cellular Modules
60Expected 3/2/2027
Min.: 1
Mult.: 1
- 40 C + 85 C 52 mm x 30 mm x 2.25 mm
Quectel EG915QNALC-N03-TA0AA
Quectel Cellular Modules 1In Stock
Min.: 1
Mult.: 1

M5Stack Cellular Modules COM.LTE(4G) is a stackable multifunctional LTE communication module
99Expected 8/12/2026
Min.: 1
Mult.: 1

MODULE UART 5 V 12 V 54.2 mm x 54.2 mm x 13.2 mm Bulk
Seeed Studio Cellular Modules Quectel EM06-E LTE Cat 6 M.2 Module - ODYSSEY X86J4105 Compatible
46Expected 8/10/2026
Min.: 1
Mult.: 1
I2C, PCM, USB 3.135 V 4.4 V 22 mA 22 mA - 40 C + 85 C 42 mm x 30 mm x 2.3 mm HSPA+, LTE, UMTS, WCDMA
Telit Cinterion Cellular Modules LE910C1-NFD miniPCIe V3 25.21.463
98Expected 8/28/2026
Min.: 1
Mult.: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion Cellular Modules
270On Order
Min.: 1
Mult.: 1

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Seeed Studio Cellular Modules Quectel EM06-A LTE Cat 6 M.2 Module - ODYSSEY X86J4105 Compatible
50On Order
Min.: 1
Mult.: 1
I2C, PCM, USB 3.135 V 4.4 V 21.3 mA 21.3 mA - 40 C + 85 C 42 mm x 30 mm x 2.3 mm HSPA+, LTE, UMTS, WCDMA
Telit Cinterion Cellular Modules CMB100A0-Certified Module Board-CAT4
134Expected 12/25/2026
Min.: 1
Mult.: 1
200 mW UART, USB 1.8 V 5.5 V - 40 C + 85 C 36 mm X 30 mm X 5.5 mm LTE, 2G/3G/5G Tray
Telit Cinterion Cellular Modules
18Expected 9/1/2026
Min.: 1
Mult.: 1

23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Telit Cinterion Cellular Modules LE910C1-WWX miniPCIe 25.30.103
100On Order
Min.: 1
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C Card Edge Connector 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Cellular Modules
180On Order
Min.: 1
Mult.: 1
I2C, SPI, UART 3.4 V 4.2 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE
Telit Cinterion Cellular Modules LE910C4-WWX miniPCIe 25.30.503 SIMH
100On Order
Min.: 1
Mult.: 1
LE910C4-WWX UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C U.FL 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Cellular Modules LE910Q1-WW 52.00.101
354On Order
Min.: 1
Mult.: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm Cellular, LTE Tray
Telit Cinterion Cellular Modules
270Expected 8/11/2026
Min.: 1
Mult.: 1

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Telit Cinterion Cellular Modules
260On Order
Min.: 1
Mult.: 1

23 dBm I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm LTE Tray
Telit Cinterion Cellular Modules
693On Order
Min.: 1
Mult.: 1

23 dBm I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm LTE Tray
Telit Cinterion Cellular Modules
360On Order
Min.: 1
Mult.: 1

I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm NBIoT, LTE Tray
Telit Cinterion Cellular Modules MV32-W-A
50On Order
Min.: 1
Mult.: 1
USB - 40 C + 85 C MHF 30 mm x 42 mm x 2.6 mm LTE, 5G Tray
Seeed Studio Cellular Modules Quectel EM05-E LTE Cat 4 M.2 Module
5Expected 9/15/2026
Min.: 1
Mult.: 1
I2C, PCM, USB 3.135 V 4.4 V 20 mA 20 mA - 40 C + 85 C 42 mm x 30 mm x 2.3 mm HSPA+, LTE, UMTS, WCDMA
Soracom Cellular Modules iSIM 1k Reel based on Murata Type 1SC Module
1,000On Order
Min.: 1,000
Mult.: 1,000
: 1,000

Reel