L1 Multiprotocol Modules

Results: 1,644
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
u-blox Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, PCB antenna 385In Stock
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee module for IoT, 1 antenna pin 475In Stock
Min.: 1
Mult.: 1
: 500

MAYA-W4 Pin Reel, Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6, Bluetooth LE and Thread/Zigbee modules for IoT, embedded PCB antenna. 336In Stock
1,500Expected 2/8/2027
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules ESP32-C6, 802.11ax+BLE, ant pin, open CPU, 4MB flash 500In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-C6, 802.11ax+BLE, PCB ant, open CPU, 4MB flash 317In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-C6, 802.11ax+BLE, PCB ant, open CPU, 8MB flash 446In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
STMicroelectronics Multiprotocol Modules Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module 1,451In Stock
Min.: 1
Mult.: 1
: 800

ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel
STMicroelectronics Multiprotocol Modules Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module 464In Stock
800Expected 9/11/2026
Min.: 1
Mult.: 1
: 800

ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules SiWG917 SoC Module Wi-Fi 6 Bluetooth LE 5.4 2.4 GHz Integrated Antenna, 8MB Flash in IC package 1,140In Stock
Min.: 1
Mult.: 1
: 700
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs Multiprotocol Modules SiWG917 SoC Module Wi-Fi 6 Bluetooth LE 5.4 2.4 GHz Integrated Antenna, 8MB Flash in IC package 142In Stock
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Wurth Elektronik Multiprotocol Modules WIRL-COMB SKOLL-I Comp BT5.4 Mod Integrated PCB Ant UART Interface SMT 701In Stock
Min.: 1
Mult.: 1
: 500

WIRL-COMB 2.402 GHz to 2.48 GHz 4 dBm UART 1.71 V 3.3 V - 30 C + 85 C 16.61 mm x 12 mm x 1.1 mm Bluetooth Reel, Cut Tape, MouseReel
Telit Cinterion Multiprotocol Modules WE310K6-P EXT ANT 389In Stock
Min.: 1
Mult.: 1
2.4 GHz/5 GHz 5 dBm, 8 dBm, 19 dBm PCIe, PCM, UART 3.3 V - 40 C + 85 C RF 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 a/b/g/n/ac/ax Tray
Telit Cinterion Multiprotocol Modules WE866C6-P Wi-Fi 11ac + BT/BLE-5 MODULE 542In Stock
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz UART - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth LTE 802.11 a/b/g/n/ac Tray
Nordic Semiconductor Multiprotocol Modules Lower Power SIP for cellular IoT and DECT NR+ 607In Stock
4,100On Order
Min.: 1
Mult.: 1
: 100

nRF91 23 dBm I2C, I2S, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Quectel SG560DEUPA-U61-TA0AA
Quectel Multiprotocol Modules 2In Stock
Min.: 1
Mult.: 1
CEL Multiprotocol Modules CMP4020-3C BULK 50In Stock
Min.: 1
Mult.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
CEL Multiprotocol Modules CMP4020-3 BULK 50In Stock
Min.: 1
Mult.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
CEL Multiprotocol Modules CMP4020-2C BULK 50In Stock
Min.: 1
Mult.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, MHF4, Tape and Reel 714In Stock
2,000Expected 1/5/2027
Min.: 1
Mult.: 1
: 1,000

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sona MT320, MIMO, M.2 1420, MHF4, Cut Tape 201In Stock
Min.: 1
Mult.: 1

Sona MT320 2.4 GHz, 5 GHz - 40 C + 85 C 20 mm x 14 mm Bluetooth 5.4 WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
Ezurio Multiprotocol Modules Module, Sona MT320, MIMO, M.2 1420, RF Trace, Cut Tape 223In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz - 40 C + 85 C 20 mm x 14 mm Cut Tape
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, antenna pin, open CPU 1,241In Stock
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C Antenna Pin 16.8 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, antenna pin, open CPU 1,919In Stock
Min.: 1
Mult.: 1
: 500

NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Panasonic Industry Multiprotocol Modules PAN9019 Wi-Fi and Bluetooth Radio Module IEEE 802.11 Bluetooth 5.4, NXP IW611 935In Stock
Min.: 1
Mult.: 1
: 500

PAN9019 - 40 C + 85 C 15.3 mm x 12 mm x 2.5 mm 802.11 b Reel, Cut Tape, MouseReel
Panasonic Industry Multiprotocol Modules PAN9019A Wi-Fi, 802.15.4 Radio Module IEEE 802.11 Bluetoth 5.4, NXP IW612 990In Stock
Min.: 1
Mult.: 1
: 500

PAN9019A - 40 C + 85 C 15.3 mm x 12 mm x 2.5 mm 802.11 b Reel, Cut Tape