L1 Multiprotocol Modules

Results: 1,635
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 Module 556In Stock
Min.: 1
Mult.: 1
: 1,000

2XS 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, UAR 1.71 V 3.46 V - 40 C + 125 C 19.2 mm x 16.5 mm x 2.1 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Qorvo UWB MODULE Type 2AB 313In Stock
1,000Expected 3/22/2027
Min.: 1
Mult.: 1
: 1,000

2AB-828 I2C, SPI, UART, USB - 40 C + 85 C 10.5 mm x 8.3 mm x 1.44 mm Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sterling-EWB, SIP, Cut Tape 124In Stock
Min.: 1
Mult.: 1

Sterling-EWB 2.4 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 10 mm Bluetooth 5.1 802.11 b/g/n Cut Tape
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (Integrated Antenna) 123In Stock
400Expected 12/15/2026
Min.: 1
Mult.: 1

BL65x 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C Chip 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, USB/USB 2In Stock
500On Order
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 8 MB Quad SPI flash, IPEX antenna connector 353In Stock
7,800On Order
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 16 MB SPI flash, IPEX antenna connector 399In Stock
4,550Expected 11/20/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 8 MB SPI flash, PCB antenna 23In Stock
17,350On Order
Min.: 1
Mult.: 1
: 650

ESP32-WROOM 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, ant pin, open CPU, 16MB
495Expected 12/11/2026
Min.: 1
Mult.: 1
: 250

2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Antenna Pin Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules 88W9098, 802.11ax+BT, 3 antenna pins 22In Stock
1,000Expected 9/14/2026
Min.: 1
Mult.: 1
: 500

JODY-W3 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 LTE Reel, Cut Tape
STMicroelectronics Multiprotocol Modules NB-IoT module with extra ADC. Supported LTE FDD frequency bands: B1, B3, B5, B8, B20, B2 15In Stock
1,600On Order
Min.: 1
Mult.: 1
: 800

ST67W 2.412 GHz to 2.484 GHz 10 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C RF Bluetooth WiFi Reel, Cut Tape, MouseReel
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module,u.FL Antenna 26In Stock
Min.: 1
Mult.: 1

2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module,u.FL Antenna 41In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 22In Stock
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1835MODGBMOCR 15In Stock
250Expected 3/4/2027
Min.: 1
Mult.: 1
: 250

WL1835MOD 2.4 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 70 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape, MouseReel

Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 512 kB flash, 64 kB RAM module 44In Stock
Min.: 1
Mult.: 1
: 1,000

MGM13P 2.4 GHz I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C 12.9 mm x 17.8 mm x 2.3 mm Reel, Cut Tape
Silicon Labs Multiprotocol Modules Wireless gecko multi-protocol module, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 8In Stock
Min.: 1
Mult.: 1

MGM210P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 35In Stock
Min.: 1
Mult.: 1

2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape

Silicon Labs Multiprotocol Modules Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, 10 dBm 7In Stock
1,300Expected 10/23/2026
Min.: 1
Mult.: 1

xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 10In Stock
100Expected 8/28/2026
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Seeed Studio Multiprotocol Modules EMC3080 WI-FI&BLE Module - Support MXMESH 5In Stock
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI 2.7 V 3.3 V - 40 C + 105 C IPEX, PCB 2.4 cm x 2.6 cm x 0.3 cm Bluetooth 5.0 802.11 b/g/n
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE Combo Module (Chipset antenna) 105In Stock
500Expected 10/1/2026
Min.: 1
Mult.: 1
: 500

DA16600 2.4 GHz 18 dBm I2C, I2S, PWM, SPI, SWD, JTAG, UART 1.8 V 3.3 V - 40 C + 85 C Chip 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape
NXP Semiconductors Multiprotocol Modules IW610FUK/A1ZDI 25In Stock
Min.: 1
Mult.: 1
: 2,000

IW610FUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Reel, Cut Tape
HMS Networks Multiprotocol Modules Wireless Sunbolt-Serial 1In Stock
Min.: 1
Mult.: 1

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Bluetooth, Ethernet, Serial, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
Embedded Artists Multiprotocol Modules 2AE M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.2 with CYW4373E chipset and LBEE5PK2AE 23In Stock
33Expected 10/30/2026
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.5 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.2 802.11 a/b/g/n/ac Bulk