HC Multiprotocol Modules

Results: 1,621
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 100In Stock
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Cut Tape

Silicon Labs Multiprotocol Modules Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, 10 dBm 7In Stock
1,300Expected 9/25/2026
Min.: 1
Mult.: 1

xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
Silicon Labs Multiprotocol Modules SiWG917 SoC Module Wi-Fi 6 Bluetooth LE 5.4 2.4 GHz Integrated Antenna, 8MB Flash in IC package 13In Stock
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Seeed Studio Multiprotocol Modules EMC3080 WI-FI&BLE Module - Support MXMESH 5In Stock
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI 2.7 V 3.3 V - 40 C + 105 C IPEX, PCB 2.4 cm x 2.6 cm x 0.3 cm Bluetooth 5.0 802.11 b/g/n 802.11 b/g/n, BLE
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE Combo Module (Chipset antenna) 105In Stock
500Expected 10/1/2026
Min.: 1
Mult.: 1
: 500

DA16600 2.4 GHz 18 dBm I2C, I2S, PWM, SPI, SWD, JTAG, UART 1.8 V 3.3 V - 40 C + 85 C Chip 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n WiFi Modules Reel, Cut Tape
NXP Semiconductors Multiprotocol Modules IW610FUK/A1ZDI 25In Stock
Min.: 1
Mult.: 1
: 2,000

IW610FUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Multiprotocol Modules Reel, Cut Tape
HMS Networks Multiprotocol Modules Wireless Sunbolt-Serial 1In Stock
Min.: 1
Mult.: 1

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Bluetooth, Ethernet, Serial, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Multiprotocol Modules Bulk
Embedded Artists Multiprotocol Modules 2AE M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.2 with CYW4373E chipset and LBEE5PK2AE 21In Stock
33Expected 10/30/2026
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.5 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.2 802.11 a/b/g/n/ac WiFi Modules Bulk
Embedded Artists Multiprotocol Modules 2BZ M.2 Wi-Fi 5 a/b/g/n/ac MIMO, Bluetooth 5.2 with CYW54590 and LBEE5XV2BZ 3In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.3 V 3.6 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.2 Bulk
Telit Cinterion Multiprotocol Modules WE310F5-I (Wi-Fi b/g/n + BLE) 39.00.008 53In Stock
1,960Expected 10/2/2026
Min.: 1
Mult.: 1
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 b/g/n Bluetooth Modules Tray
SparkFun Multiprotocol Modules The SparkFun BlueSMiRF v2 with headers is a wireless Bluetooth serial link. These boards work as a wireless serial UART pipe and are a great wireless replacement for serial cables. Simply pair connect and transmit serial data between your TX/RX l 18In Stock
Min.: 1
Mult.: 1
2.4 GHz 3.3 V 5 V Built-In 44.2 mm x 15.22 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n 802.11b/g/n, Bluetooth 4.2 BR/EDR, BLE
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 60In Stock
500Expected 12/24/2026
Min.: 1
Mult.: 1
: 500

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 25In Stock
Min.: 1
Mult.: 1
: 500

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Fanstel Multiprotocol Modules Mini nRF52811 BLE 5.4 module, 192KB flash,24KB RAM, high performance PCB antenna, approtect 7In Stock
Min.: 1
Mult.: 1
: 1,000

BM833 2.4 GHz I2S 1.7 V 3.6 V - 40 C + 85 C 10.2 mm x 20.6 mm x 1.9 mm Bluetooth Modules Reel, Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 2MB PSRAM in package 50In Stock
500Expected 10/9/2026
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4, PCB antenna, -40 C +105 C 3In Stock
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 2.7 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
Advantech Multiprotocol Modules Intel AC9260(vPro) M.2 2230 module+cable 1In Stock
Min.: 1
Mult.: 1
PCIe, USB 3.315 V 3.465 V 0 C + 70 C IPEX MHF4 22 mm x 30 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Wi-Fi 6 (dual band 2.4/5GHz) & Bluetooth 5.4 (Bluetooth LE Audio and BLE Long Range), SDI 3.0 interface, 1x antenna, -40 C to +85 C 100In Stock
Min.: 1
Mult.: 1
: 1,000
2.4 GHz, 5 GHz UART 3 V 4.8 V - 40 C + 85 C 12 mm x 12 mm x 1.55 mm Bluetooth 5.4 WiFi 6, IEEE 802.11a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, DBS, 2.4/ 5 GHz FEM, Bluetooth 5.2, 3 antennas, supports cellular module coexistence, -30 + 75 C 100In Stock
Min.: 1
Mult.: 1
: 250

2.4 GHz, 5 GHz PCIe, PCM, UART 1.95 V 950 mV - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.2 Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: LCC, -40 85C, 4MB flash 1,486In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax WiFi Modules Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: PCB, -40 85C, 4MB flash 1,347In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax WiFi Modules Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: IPEX-1, -40 85C, 4MB flash 1,463In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax WiFi Modules Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2GF Shielded Small Wi-Fi 11a/b/g/n/ac Dual-band SISO + Bluetooth 5.4 Module 95In Stock
Min.: 1
Mult.: 1
: 1,000

2GF 2.412 GHz to 5.825 GHz UART 3.2 V 4.6 V - 20 C + 70 C 7 Channel 10 mm x 7.2 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac Bluetooth Reel, Cut Tape
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 Module 556In Stock
Min.: 1
Mult.: 1
: 1,000

2XS 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, UAR 1.71 V 3.46 V - 40 C + 125 C 19.2 mm x 16.5 mm x 2.1 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), Data ONLY! 2,456In Stock
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2 Reel, Cut Tape