41 Multiprotocol Modules

Results: 1,643
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Inventek Multiprotocol Modules Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

2.4 GHz 17 dBm I2S, SPI, UART 2 V 3.6 V - 40 C + 85 C u.FL 10 mm x 10 mm BLE, Bluetooth 5.1 802.11 b/g/n Reel
Inventek Multiprotocol Modules 802.11 b/g/n WiFi and BT 4.2 combo and STM32F412 WICED Module with Chip Antenna. Certified FCC/IC/CE Non-Stocked
Min.: 980
Mult.: 196

2.4 GHz 17 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C Chip 14.5 mm x 34 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray
Inventek Multiprotocol Modules 802.11 b/g/n WiFi and BT 4.2 combo and STM32F412 WICED Module with U.FL. Certified FCC/IC/CE Non-Stocked
Min.: 980
Mult.: 196

BLE, Bluetooth 4.2 802.11 b/g/n Tray
Espressif Systems Multiprotocol Modules Built-in ESP32-S31 series chip. featuring a RISC-V 32-bit dual-core microprocessor. Main pin compatible with ESP32-S3-WROOM-1. Suitable for embedded systems, smart home, wearable electronic devices, and other loT scenarios. Non-Stocked
Min.: 3,250
Mult.: 3,250

320 MHz GPIO, SPI, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11ax, WiFi Thread, Zigbee
Espressif Systems Multiprotocol Modules ESP32-WROVER-IE integrates ESP32-D0WD-V3, with higher stability and safety performance Non-Stocked
Min.: 3,250
Mult.: 650

ESP32-WROVER-IE 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n
Espressif Systems Multiprotocol Modules SMD module, ESP32-PICO-V3-02 with 8 MB flash and 2 MB PSRAM die inside, ESP32 ECO V3, IPEX antenna Non-Stocked Lead-Time 14 Weeks
Min.: 6,500
Mult.: 6,500
Tray
Insight SiP Multiprotocol Modules ISP3010-UX nRF52832 BLE 5 Module Non-Stocked
Min.: 250
Mult.: 250
: 250
2.4 GHz to 2.8 GHz SPI 1.8 V 6 V - 40 C + 85 C 14 mm x 14 mm x 1.5 mm BLE Reel
Insight SiP Multiprotocol Modules ISP3010-UX nRF52832 BLE 5 Module Non-Stocked
Min.: 500
Mult.: 500
: 500
2.4 GHz to 2.8 GHz SPI 1.8 V 6 V - 40 C + 85 C 14 mm x 14 mm x 1.5 mm BLE Reel
Insight SiP Multiprotocol Modules ISP3010-UX nRF52832 BLE 5 Module Non-Stocked
Min.: 50
Mult.: 50
2.4 GHz 4 dBm SPI 1.8 V 6 V - 30 C + 85 C Built-In 14 mm x 14 mm x 1.5 mm Bluetooth 5.0 Tray
Insight SiP Multiprotocol Modules Global Coverage Ultra Wide Band & Bluetooth 5.1 LE Smart Module Module w/ Built in Antenna Non-Stocked Lead-Time 39 Weeks
Min.: 500
Mult.: 500
: 500

Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module AS Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500
1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module EU Non-Stocked
Min.: 250
Mult.: 250
: 250
1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module EU Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500
ISP4520 1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module US Non-Stocked
Min.: 250
Mult.: 250
: 250
902 MHz to 928 MHz, 2.4 GHz 22 dBm SPI 1.8 V 3.6 V - 30 C + 85 C External 9.8 mm x 17.2 mm x 1.7 mm Bluetooth 5.0 Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module US Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500
1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotocol Modules WiFi 6/BLE module based on NXP RW612 chip (in reel) Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500

Reel
Insight SiP Multiprotocol Modules Non-Stocked
Min.: 1
Mult.: 1
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 9.5 x 12.4 / 21 GPIO / -40-85 degC / external IPEX connection Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 85 C 12.4 mm x 9.6 mm x 2.4 mm BLE WiFi
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-85 degC / onboard PCB antenna Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 85 C 15 mm x 12.4 mm x 2.4 mm BLE WiFi
u-blox Multiprotocol Modules 88W8887, 802.11ac+BT, 1 antenna pin, LTE filter Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 2.97 V 3.63 V - 40 C + 85 C 19.8 mm x 13.8 mm x 2.5 mm Bluetooth 802.11 a/b/g/n/ac Reel
u-blox Multiprotocol Modules 88W8887, 802.11ac+BT, 2 antenna pins Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 2.97 V 3.63 V - 40 C + 85 C 19.8 mm x 13.8 mm x 2.5 mm Bluetooth 802.11 a/b/g/n/ac Reel
u-blox Multiprotocol Modules Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +105 C Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 100

JODY-W2 2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 105 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 Reel
u-blox Multiprotocol Modules M.2 card with JODY-W377, in tray, SDIO interface Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

2.5 GHz, 5 GHz 16 dBm, 19 dBm I2S, UART 3.135 V 3.465 V - 40 C + 85 C u.FL 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Tray
u-blox Multiprotocol Modules Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

MAYA-W3 UART 1.71 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm Bluetooth WiFi Reel
u-blox Multiprotocol Modules Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 18 dBm SPI, UART 3.13 V 3.46 V - 40 C + 85 C U.FL 14.3 mm x 10.4 mm x 1.9 mm Bluetooth WiFi Reel, Cut Tape