L1 Multiprotocol Modules

Results: 1,643
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 700
: 700

SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Reel
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package? Non-Stocked Lead-Time 50 Weeks
Min.: 700
Mult.: 700
: 700

SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Reel
Panasonic Industry Multiprotocol Modules Bluetooth Classic &Low Energy 5 with PM (NXP 88W8977) Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 500

PAN9028 2.4 GHz, 5 GHz 16 dBm 3.3 V 3.3 V - 30 C + 85 C 24 mm x 12 mm x 2.8 mm 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel
Panasonic Industry Multiprotocol Modules Bluetooth Classic &Low Energy 5 without PMIC (NXP 88W8977) Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 500

PAN9028 2.4 GHz, 5 GHz 16 dBm 3.3 V 3.3 V - 30 C + 85 C 24 mm x 12 mm x 2.8 mm 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel
Panasonic Industry Multiprotocol Modules PAN9028 mSDIO Adapter with module (NXP 88W8977)

PAN9028 mSDIO Dongle 2.4 GHz, 5 GHz 16 dBm UART 3.3 V 3.3 V - 30 C + 85 C Chip 24 mm x 12 mm x 2.8 mm Bluetooth 5.2 802.11 a/b/g/n/ac Bulk
Seeed Studio Multiprotocol Modules Realtek8720DN 2.4G/5G Dual Bands Wireless and BLE5.0 Combo Module
2.4 GHz, 5 GHz 7 dBm I2C, PWM, SPI, UART 3.3 V 3.3 V - 20 C + 85 C IPEX, PCB 24 mm x 16 mm x 3 mm Bluetooth 5.0 LTE 802.11 a/b/g/n
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE combo module, Wi-Fi6 Dual Band 2.4/5GHz 802.11 a/b/g/n/ax, 8Mbyte Flash, PCB trace antenna Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 500

RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C PCB Antenna 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 a/b/g/n/ax Reel, Cut Tape
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE combo module, Wi-Fi6 Dual Band 2.4/5GHz 802.11 a/b/g/n/ax, 8Mbyte Flash, u.FL connector Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500

RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C u.FL 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 a/b/g/n/ax Reel
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE combo module, Wi-Fi6 Dual Band 2.4/5GHz 802.11 a/b/g/n/ax, 8Mbyte Flash, RF antenna pin Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500

RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C RF 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 a/b/g/n/ax Reel
Renesas / Dialog Multiprotocol Modules Wi-Fi4/BLE combo - Single band 2.4GHz, 802.11 b/g/n, 8Mbyte Flash, PCB trace antenna Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500

RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C PCB Antenna 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Reel
Renesas / Dialog Multiprotocol Modules Wi-Fi6/BLE combo - Single band 2.4GHz, 802.11 b/g/n/ax, 8Mbyte Flash, PCB trace antenna Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500

RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C PCB Antenna 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 a/b/g/n/ax Reel
Murata Electronics Multiprotocol Modules Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.4 GHz, 5 GHz 19 dBm UART 1.71 V 4.8 V - 40 C + 85 C 7.9 mm x 7.3 mm x 1.1 mm Bluetooth WiFi, 802.11a/b/g/n/ac/ax Reel
Murata Electronics Multiprotocol Modules Non-Stocked Lead-Time 23 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.4 GHz, 5 GHz, 6 GHz 8 dBm UART 1.71 V 4.8 V - 40 C + 85 C 12.5 mm x 9.4 mm x 1.2 mm Bluetooth WiFi Reel
Murata Electronics Multiprotocol Modules Type 1PJ Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 3.2
Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1PJ 2.4 GHz, 5 GHz UART 1.7 V 3.46 V - 30 C + 85 C 7.2 mm x 7.4 mm x 1.25 mm 802.11 a/b/g/n/ac Reel
Murata Electronics Multiprotocol Modules Type 1XL Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1 Non-Stocked Lead-Time 35 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1XL 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 60 C Without Antenna 19.1 mm x 16.5 mm x 2.1 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel
Murata Electronics Multiprotocol Modules Non-Stocked Lead-Time 20 Weeks
Min.: 1,600
Mult.: 1,600
: 800

2.412 GHz to 2.484 GHz 5 dBm I2C, SPI, GPIO, UART 2 V 4.3 V - 30 C + 85 C 17.5 mm x 17 mm x 2.15 mm Bluetooth WiFi Reel
Murata Electronics Multiprotocol Modules Non-Stocked Lead-Time 20 Weeks
Min.: 1,600
Mult.: 1,600
: 800

860 MHz to 930 MHz, 1.5611 GHz to 1.57542 GHz, 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.484 GHz Reel
Ezurio Multiprotocol Modules 60 Ser Sterling SIPT, (NXP Cortex A5, 88W8997) Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

60-SIPT 2.4 GHz, 5 GHz PCIe 3.0, SDIO, UART, USB2.0 3.3 V 3.3 V - 30 C + 85 C PCB Bluetooth 5.1 802.11 a/b/g/n/ac Cut Tape
Ezurio Multiprotocol Modules 60 Series, Summit Mo dule w/u.FL, (NXP Cortex A5, 88W8997) Non-Stocked
Min.: 100
Mult.: 100

60-2230C 2.4 GHz to 2.495 GHz, 5.15 GHz to 5.825 GHz 18 dBm SDIO, USB 2.0, UART 3.3 V 3.3 V - 30 C + 85 C 30 mm x 22 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Ezurio Multiprotocol Modules RF TXRX MOD BT WIFIU.FL SMD Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

60-SIPT 2.4 GHz to 2.495 GHz, 5.15 GHz to 5.825 GHz 18 dBm SDIO, USB 2.0, PCIe, UART 3.3 V 3.3 V - 30 C + 85 C 14 mm x 13 mm x 1.7 mm Bluetooth 5.1 802.11 a/b/g/n/ac Reel
Ezurio Multiprotocol Modules 802.11a/b/g/n 2x2-BT 4.0 Non-Stocked Lead-Time 40 Weeks
Min.: 105
Mult.: 105

50 2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB - 30 C + 85 C u.FL 47 mm x 37 mm x 4.9 mm Bluetooth Tray
Telit Cinterion Multiprotocol Modules SE250B4-EU 42.00.001 Non-Stocked
Min.: 40
Mult.: 40
200 mW I2C, SPI, UART, USB 3.5 V 4.4 V - 30 C + 75 C 41 mm x 43mm Bluetooth Cellular 2G/3G/4G GPS, GLONASS, Galileo, BeiDou 802.11 a/b/g/n/ac Tray
Telit Cinterion Multiprotocol Modules SE250B4-NA 42.00.101 Non-Stocked
Min.: 40
Mult.: 40
200 mW I2C, SPI, UART, USB 3.5 V 4.4 V - 30 C + 75 C 41 mm x 43mm Bluetooth Cellular 2G/3G/4G GPS, GLONASS, Galileo, BeiDou 802.11 a/b/g/n/ac Tray
Telit Cinterion Multiprotocol Modules WE310G4-I (Wi-Fi a/b/g/n+BLE) 47.00.003 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
5 GHz 8 dBm, 18 dBm, 19 dBm I2C, SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 5.0 802.11 a/b/g/n Reel, Cut Tape
Telit Cinterion Multiprotocol Modules WE310G4-I (Wi-Fi a/b/g/n+BLE) 47.00.003 Non-Stocked
Min.: 392
Mult.: 392
5 GHz 8 dBm, 18 dBm, 19 dBm I2C, SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 5.0 802.11 a/b/g/n Tray