U9 Multiprotocol Modules

Results: 1,633
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Intel AX211.NGWG.NV
Intel Multiprotocol Modules Intel Wi-Fi 6E AX211 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro 281In Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX211 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 ax
Telink Multiprotocol Modules Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this 2In Stock
Min.: 1
Mult.: 1

ML3 2.4 GHz to 2.483 GHz 8.4 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 125 C 26 mm x 11.3 mm x 2.6 mm Zigbee Reel
Telink Multiprotocol Modules Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this 5In Stock
Min.: 1
Mult.: 1

ML7 2.4 GHz to 2.483 GHz 8.5 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 85 C 26 mm x 11.3 mm x 2.6 mm Reel
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, No vPro 99In Stock
Min.: 1
Mult.: 1

AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax
Microchip Technology Multiprotocol Modules SMARTCONNECT WINC3400 WL MOD 767In Stock
Min.: 1
Mult.: 1

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 130In Stock
Min.: 1
Mult.: 1

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Pulse Electronics Multiprotocol Modules USB 802.11 b/g/n BT module 746In Stock
Min.: 1
Mult.: 1

TWR 2.4 GHz 14 dBm, 16 dBm USB 2.0 3 V 3.6 V - 5 C + 60 C 14.7 mm x 10.8 mm x 3.2 mm BLE, Bluetooth 802.11 b/g/n Tray
NXP Semiconductors IW611UK/A1IZ
NXP Semiconductors Multiprotocol Modules IW611UK/A1I 25In Stock
Min.: 1
Mult.: 1
: 2,000

IW611HN Reel, Cut Tape
NXP Semiconductors IW612UK/A1IZ
NXP Semiconductors Multiprotocol Modules IW612UK/A1I 25In Stock
Min.: 1
Mult.: 1
: 2,000

IW612HN Reel, Cut Tape
Seeed Studio Multiprotocol Modules The factory is currently not accepting orders for this product. 187In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz USB 3.6 V 3.6 V u.FL 92 mm x 32 mm x 25 mm Bluetooth 5.0 802.11 b/g/n
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, vPro 28In Stock
Min.: 1
Mult.: 1

AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax


ADLINK Technology Multiprotocol Modules AMPAK AP12356 WIFI/BT KIT 2x2 Wi-Fi + Bluetooth4.1 Module with PCI-e Half-Mini CardIEEE802.11a/b/g/n/ac, PCI-e interfaceOperating Temperature: -10 70? Driver for Win/Linux/Android2pcs x Antenna + 2pcs x IPEX cable 2In Stock
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 16 dBm PCIe, USB 3 V 3.6 V - 10 C + 70 C External Bluetooth 802.11 a/b/g/n/ac
AcSiP Multiprotocol Modules AI7931LD - Multiprotocol Modules WIFI6 Dual Band 2.4/5GHz M33 SoC Module 122In Stock
Min.: 1
Mult.: 1

WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.0 802.11 a/b/g/n/ac/ax Bag
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress 1In Stock
500Expected 11/19/2026
Min.: 1
Mult.: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. 99In Stock
Min.: 1
Mult.: 1

MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 105 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Fortebit Multiprotocol Modules Polaris 3G kit, includes: Polaris 3G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery. 1In Stock
Min.: 1
Mult.: 1

800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 3G GSM GLONASS, GPS
Crowd Supply Multiprotocol Modules SuperB (built-in trace) by Macchina 27In Stock
Min.: 1
Mult.: 1
2.4 GHz 18.5 dBm GPIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C Built-In 26.2 mm x 25.5 mm x 7.8 mm Bluetooth 802.11 b/g/n
Adafruit Multiprotocol Modules ESP32-C6-WROOM-1-N8 Engineering Module - 8 MB Quad SPI Flash - PCB Antenna 7In Stock
Min.: 1
Mult.: 1

Bulk
Fortebit Multiprotocol Modules Polaris 3G kit, includes: Polaris 3G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable. 5In Stock
Min.: 1
Mult.: 1

800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 3G GSM GLONASS, GPS
DFRobot Multiprotocol Modules ESP32-C3-WROOM-02-N4 Module (PCB antenna) 26In Stock
Min.: 1
Mult.: 1
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Bluetooth 5.0 802.11 b/g/n
NXP Semiconductors Multiprotocol Modules IW610BUK/A1ZDI 25In Stock
Min.: 1
Mult.: 1
: 2,000

IW610BUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Reel, Cut Tape
DFRobot Multiprotocol Modules ESP32-C3-MINI-1-N4 Module (PCB antenna) 27In Stock
Min.: 1
Mult.: 1
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Bluetooth 5.0 802.11 b/g/n
Crowd Supply Multiprotocol Modules SuperBx (U.FL for external antenna) by Macchina 39In Stock
Min.: 1
Mult.: 1
2.4 GHz 18.5 dBm GPIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C u.FL 26.2 mm x 25.5 mm x 7.8 mm Bluetooth 802.11 b/g/n
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, vPro 505In Stock
Min.: 1
Mult.: 1

AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax

Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 512 kB flash, 64 kB RAM module 761In Stock
Min.: 1
Mult.: 1

MGM13P 2.4 GHz 10 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Thread, Zigbee Cut Tape