L1 Multiprotocol Modules

Results: 1,633
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Silicon Labs Multiprotocol Modules MGM13S02F512GN Mighty Gecko SiP Module for Zigbee and Thread 802.15.4 Mesh and Multiprotocol Connectivity 260In Stock
Min.: 1
Mult.: 1

MGM13S 2.4 GHz 10 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C RF 6.5 mm x 6.5 mm x 1.4 mm Bluetooth Thread, Zigbee Tray

Texas Instruments Multiprotocol Modules WL18xxMOD Dual-Band Ind Mod A 595-WL1807 A 595-WL1807MODGIMOCR 222In Stock
Min.: 1
Mult.: 1
: 250

WL1807MOD 2.4 GHz, 5 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, No vPro 766In Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax
Advantech Multiprotocol Modules 6E AX210 (Vpro) -40 85 degree wireless k 55In Stock
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, USB - 40 C + 85 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
u-blox Multiprotocol Modules 88W8887, 802.11ac+BT, 1 antenna pin 277In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 2.97 V 3.63 V - 40 C + 85 C External 19.8 mm x 13.8 mm x 2.5 mm Bluetooth 4.2 802.11 a/b/g/n/ac Reel, Cut Tape
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1835MODGBMOCR 15In Stock
Min.: 1
Mult.: 1
: 250

WL1835MOD 2.4 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 70 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Ext. Antenna (Nordic nRF52810) Tape & Reel 923In Stock
Min.: 1
Mult.: 1
: 1,000

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-PICO-V3 with 4MB flash die inside, ESP32 ECO V3, PCB antenna, for Alexa Connect Kit (ACK). 477In Stock
Min.: 1
Mult.: 1
: 650

ESP32 2.4 GHz 19.5 dBm GPIO, I2C, I2S, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 16 mm x 23 mm x 2.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module AS 121In Stock
Min.: 1
Mult.: 1
: 250
920 MHz to 923 MHz, 2.4 GHz 14 dBm SPI 1.8 V 3.6 V - 30 C + 85 C External 9.8 mm x 17.2 mm x 1.7 mm Bluetooth 5.0 Reel, Cut Tape
HMS Networks Multiprotocol Modules Wireless Bolt-CAN Interface 2In Stock
Min.: 1
Mult.: 1

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm CAN, Ethernet, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1831MODGBMOCR 340In Stock
Min.: 1
Mult.: 1
: 250

WL1831MOD 2.4 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 70 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, No vPro 940In Stock
Min.: 1
Mult.: 1

AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, PCB trace antenna, certified. 200In Stock
Min.: 1
Mult.: 1

MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 125 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Fanstel USB840M
Fanstel Multiprotocol Modules Opensource compact USB dongle with BC840M. 81In Stock
Min.: 1
Mult.: 1
: 50
USB840M 26 mm x 15 mm x 6 mm Reel, Cut Tape
SparkFun Multiprotocol Modules The Edimax 2-in-1 Wi-Fi 4 N150 & Bluetooth 4.2 Nano USB Adapter is a nano-sized USB Wi-Fi adapter with Bluetooth 4.2 that supports Wi-Fi up to 150Mbps while allowing users to connect to all the latest Bluetooth devices such as mobile phones ta 8In Stock
Min.: 1
Mult.: 1

2.4 GHz 17 dBm USB 2.0 0 C + 40 C Internal 18.9 mm x 14.9 mm x 7.1 mm Bluetooth 4.2 802.11 b/g/n
InnoPhase IoT Multiprotocol Modules WiFi/BLE5/MCU Module w/ PCB Antenna 385In Stock
Min.: 1
Mult.: 1
2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C PCB 12.8 mm x 20 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray
Espressif Systems Multiprotocol Modules ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6(802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. 1,930In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Bluetooth WiFi Thread, Zigbee
Espressif Systems Multiprotocol Modules "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1,778In Stock
10,400On Order
Min.: 1
Mult.: 1

240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm
Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, PCB antenna, -40 C +105 C. Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 1,069In Stock
7,150On Order
Min.: 1
Mult.: 1

2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee)
Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 Sense (3PCS) 49In Stock
Min.: 1
Mult.: 1

Telit Cinterion Multiprotocol Modules 156In Stock
392Expected 10/5/2026
Min.: 1
Mult.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm Cellular, NBIoT, LTE GPS Tray
Telit Cinterion Multiprotocol Modules 392In Stock
Min.: 1
Mult.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm Cellular, NBIoT, LTE GPS Tray
Advantech Multiprotocol Modules Wi-Fi 6E M.2 solution based on Realtek RTL8852CE 32In Stock
Min.: 1
Mult.: 1

AIW-169 6 GHz PCIe, USB 3 V 3.3 V - 10 C + 70 C I-PEX MHF4 22 mm x 30 mmx 2.2 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax
ADLINK Technology Wi-Fi 6 / BT M.2 Type 2230 Combo Module
ADLINK Technology Multiprotocol Modules Wireless: IEEE 802.11a/b/g/n/ac/ax (2Tx2R) Bluetooth: V5.2 / V4.2 / V4.1 / V4.0 LE / V3.0 / V2.1+EDR Frequency Range: 2.402 2.480 GHz Antenna: Dual MHF4 Antenna Connectors 2In Stock
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz MHF4 Bluetooth 5.2 802.11 a/b/g/n/ac/ax
CEL Multiprotocol Modules CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 Half-size Mini-PCIe Card 2In Stock
Min.: 1
Mult.: 1

CMP9670 PCIe, USB Bluetooth Bulk