ww RF Modules

Results: 337
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Fairview Microwave RF Modules WR-12 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 60 GHz to 90 GHz, UG-387/U Round Cover Flange Non-Stocked
Min.: 1
Mult.: 1
60 GHz to 90 GHz Bag
Seeed Studio RF Modules RF Explorer RFEM6G PLUS Non-Stocked
Min.: 100
Mult.: 1
RF Explorer Expansion Modules 240 MHz to 6.1 GHz SMA
Seeed Studio RF Modules RF Explorer Signal Generator Expansion
Non-Stocked
Min.: 100
Mult.: 1
RF Explorer Expansion Modules 100 kHz to 6 GHz 0 C + 45 C 113 mm x 70 mm x 25 mm
CCS RF Modules TARGETuner Controller Mounting Brackets Non-Stocked
Min.: 1
Mult.: 1
Qorvo RF Modules DWM1001C UWB XCVR Module (FCC comp) Non-Stocked Lead-Time 30 Weeks
Min.: 100
Mult.: 100
: 100
RF Transceivers 6.24 GHz to 6.739 GHz - 41.3 dBm SPI 2.8 V 3.6 V - 40 C + 85 C Reel
Qorvo RF Modules 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor Non-Stocked Lead-Time 30 Weeks
Min.: 100
Mult.: 100
: 100

DWM3001C UWB Transceivers 6.25 GHz to 8.25 GHz 2.5 V 3.6 V - 40 C + 85 C 27.1 mm x 19.3 mm x 3.2 mm Reel
Qorvo RF Modules 5G n77 UHB S-PAD Non-Stocked Lead-Time 28 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000
RF Modules 3.3 GHz to 4.2 GHz 32 dBm MIPI 500 mV 5 V - 20 C + 85 C 5 mm x 3 mm x 0.64 mm Reel
Qorvo RF Modules 5.7 - 7.0 GHz 100 W GaN PA Module
Non-Stocked Lead-Time 21 Weeks
Min.: 10
Mult.: 10

QPM1017 - 40 C + 85 C Waffle
Qorvo RF Modules S-Band Receive VGA MCM Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

QPM2101 RF Modules 2.5 GHz to 4 GHz 13.8 dBm 3 V 3.6 V - 55 C + 95 C Chip 7 mm x 7 mm x 1.52 mm Reel
Qorvo RF Modules S-Band Receive VGA MCM Non-Stocked Lead-Time 20 Weeks
Min.: 300
Mult.: 300
: 300
QPM2101 RF Modules 2.5 GHz to 4 GHz 13.8 dBm 3 V 3.6 V - 55 C + 95 C Chip 7 mm x 7 mm x 1.52 mm Reel
Qorvo RF Modules 5-6GHz 50W C-Band PA
Non-Stocked Lead-Time 19 Weeks
Min.: 250
Mult.: 250
: 250

TGA2307 - 40 C + 85 C Reel
Qorvo RF Modules 6-12GHz 30 Watt PAE >25%
Non-Stocked Lead-Time 17 Weeks
Min.: 20
Mult.: 20

TGA2590 Gel Pack
Qorvo RF Modules 30-40 GHz 2W HPA Gain 18dB Psat 33dBm
Non-Stocked Lead-Time 17 Weeks
Min.: 25
Mult.: 25

TGA4516 RF Modules 6.5 V + 200 C Gel Pack
Banner Engineering RF Modules AC Repeater Kit Containing:; SG-R70- DR9M (809324) TL70Z-Q5 (97515); MQAC2-515 (32715) and LMB30LP (808590) Non-Stocked
Min.: 1
Mult.: 1
Ezurio RF Modules 2.4GHz RS232 Trans 100mW w/ant DB9 conn Non-Stocked
Min.: 100
Mult.: 100

2.4 GHz to 2.4835 GHz 250 mW RS-232 7 V 18 V 400 mA - 40 C + 85 C 11.18 cm x 6.86 cm x 3.56 cm
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, RF Pad, Surface Mount, Australia Non-Stocked Lead-Time 18 Weeks
Min.: 36
Mult.: 36

Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount, Australia Non-Stocked Lead-Time 18 Weeks
Min.: 36
Mult.: 36

Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, RF Pad Antenna, MMT, Japan Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C RF Pad Antenna 13 mm x 19 mm x 2 mm
Digi RF Modules XBee LR, LoRaWAN 868/915MHz RF Pad, MMT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
Advantech RF Modules RFID Scanner for USC-360 Non-Stocked
Min.: 1
Mult.: 1

MACOM RF Modules Module,Switch LNA,4.4 - 5 GHz,1K reel Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

5 GHz Reel
MACOM RF Modules Transceiver,Mono,24GHz Non-Stocked Lead-Time 30 Weeks
Min.: 100
Mult.: 100
Doppler Transceivers 24.125 GHz 8 mW 5 V 5 V - 40 C + 85 C UG-595/U 26.67 mm x 20.57 mm x 19.69 mm
MACOM RF Modules TRANSISTOR,5GHZ,10W,GAN-SIC,T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3,000
5 GHz Reel, Cut Tape
EverPro RF Modules Non-Stocked
Min.: 900
Mult.: 300

Tray
Omron Automation and Safety V640-HS61 2M
Omron Automation and Safety RF Modules Tiris RFID Ante nna for Semi Lead-Time 4 Weeks
Min.: 1
Mult.: 1

RFID Readers/Writers 134 kHz 0 C + 40 C Bulk