RB RF Modules

Results: 404
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
MACOM RF Modules Transceiver,Mono,24GHz Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Doppler Transceivers 24.125 GHz 8 mW 5 V 5 V - 40 C + 85 C UG-595/U 26.67 mm x 20.57 mm x 19.69 mm
MACOM RF Modules TRANSISTOR,5GHZ,10W,GAN-SIC,T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3,000
5 GHz Reel, Cut Tape
EverPro RF Modules Non-Stocked
Min.: 900
Mult.: 300

Tray
Siemens RF Modules SCALANCE W1788-1 M12 Non-Stocked
Min.: 1
Mult.: 1
W1780 RF Modules 2.4 GHz, 5 GHz 10.1 W M12 48 V 50 V - 20 C + 70 C N Connector 258 mm x 258 mm x 80 mm
Siemens RF Modules SCALANCE W1788-2 M12 Non-Stocked
Min.: 1
Mult.: 1
W1780 RF Modules 2.4 GHz, 5 GHz 18.5 W M12 16.8 V 48 V - 20 C + 70 C N Connector 258 mm x 258 mm x 80 mm
Siemens RF Modules SCALANCE W1788-2 M12 EEC
Non-Stocked
Min.: 1
Mult.: 1

W1780 RF Modules 2.4 GHz, 5 GHz 18.5 W M12 16.8 V 48 V - 40 C + 75 C N Connector 258 mm x 258 mm x 80 mm
Siemens RF Modules SCALANCE W1788-2IA M12
Non-Stocked
Min.: 1
Mult.: 1

W1780 RF Modules 2.4 GHz, 5 GHz 18.5 W M12 16.8 V 48 V - 20 C + 70 C Internal 258 mm x 258 mm x 80 mm
Digilent RF Modules Software Defined Radio - B205mini-i w/Enclosure Bundle Lead-Time 4 Weeks
Min.: 1
Mult.: 1

USRP B205
Omron Automation and Safety V640-HS61 2M
Omron Automation and Safety RF Modules Tiris RFID Ante nna for Semi Lead-Time 4 Weeks
Min.: 1
Mult.: 1

RFID Readers/Writers 134 kHz 0 C + 40 C Bulk
MACOM 2085-6013-13
MACOM RF Modules .85-6GHz 18pF VSWR 3:2 Non-Stocked Lead-Time 12 Weeks
Min.: 3
Mult.: 3
2085 Bulk
Siemens 6GK57631AL003DB0
Siemens RF Modules SCALANCE WUM763-1 (US) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet - 30 V 30 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm
Siemens 6GK57661GE007TA0
Siemens RF Modules SCALANCE WAM766-1 EEC Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
Wurth Elektronik RF Modules WIRL-PRO2 Thalassa 2.4GHz w/integ ant Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO2 2.4 GHz 0 dBm UART 2.7 V 3.6 V 25 mA 21 mA - 30 C + 85 C 27.5 mm x 16 mm x 3.2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thalassa 50Ohms RF Pad 2..4GHz Transceiver Mod UART Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO2 Radio Modules 2.483 GHz 0 dBm UART 3.3 V 3.3 V 25 mA 21 mA - 30 C + 85 C External 27.5 mm x 16 mm x 3.2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thalassa USB Radio Stick Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

WIRL-PRO2 2.4 GHz 6 dBm USB 2.7 V 3.6 V 25 mA 21 mA - 30 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I Wirepas Mesh 2.4GHz Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

WIRL-PRO2 Radio Modules 2.4 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C Pin 12 mm x 8 mm x 2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I USB RadStick Wirepas Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

WIRL-PRO2 USB Dongles 2.402 GHz to 2.48 GHz 4 dBm USB 3 V 3 V 18.9 mA 7.7 mA - 40 C + 85 C Internal 67.75 mm x 23.65 mm x 12 mm Bulk
HUBER+SUHNER RF Modules Transmitter, 6 GHz, DIN Rail, 1 RF IN, 1 FO Out Non-Stocked Lead-Time 15 Weeks

RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
Microchip Technology RF Modules X-BAND CUSTOM ASSEMBLY Non-Stocked Lead-Time 24 Weeks
Min.: 25
Mult.: 1
No
RF Transceivers 5 mW - 30 C + 70 C Bulk
Microchip Technology RF Modules X-BAND FILTER PLATE Non-Stocked Lead-Time 24 Weeks
Min.: 93
Mult.: 1
No
RF Transceivers 5 mW - 30 C + 70 C Bulk
Microchip Technology RF Modules K-BAND VCO TRANSCEIVER Non-Stocked Lead-Time 24 Weeks
Min.: 5
Mult.: 1
No
RF Transceivers 5 mW - 30 C + 70 C Bulk
Microchip Technology RF Modules K-BAND TRANSCEIVER Non-Stocked Lead-Time 24 Weeks
Min.: 10
Mult.: 1
No
RF Transceivers 20 mW 6 V 8 V - 30 C + 70 C Bulk
Microchip Technology RF Modules K-BAND TRANSCEIVER Non-Stocked Lead-Time 24 Weeks
Min.: 25
Mult.: 1
No
RF Transceivers 20 mW 6 V 8 V - 30 C + 70 C Bulk
Microchip Technology RF Modules K-BAND TRANSCEIVER Non-Stocked Lead-Time 24 Weeks
Min.: 25
Mult.: 1
No
RF Transceivers 20 mW 6 V 8 V - 30 C + 70 C Bulk
Fanstel EV-LR62X1E
Fanstel RF Modules Evaluation kit base for LR62X1E and LR62X2E series LoRa modules. Needs an M.2 module (not included) M262X1E840XE, M262X1C840F, M262X2E840XE,M262X2C840F. Non-Stocked
Min.: 1
Mult.: 1

Bulk