RB RF Modules

Results: 419
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Wurth Elektronik RF Modules WIRL-NFW2 BLE LE6 NFC-T 2.4GHz Ophelia-IV 392In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 8 dBm 1.7 V 3.6 V 12 mA 3.6 mA - 40 C + 105 C 12 mm x 8 mm x 2.3 mm Reel, Cut Tape, MouseReel
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole 187In Stock
Min.: 1
Mult.: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C SMA 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna connector, Throughhole 152In Stock
Min.: 1
Mult.: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, RPSMA Antenna connector, Through-hole 67In Stock
Min.: 1
Mult.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C RPSMA 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, U.FL Antenna connector, Through-hole 88In Stock
Min.: 1
Mult.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, North America 87In Stock
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, MMT, Europe 90In Stock
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, North America 259In Stock
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, MMT, Europe 360In Stock
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
M5Stack RF Modules M5Stack Thread Border Router 14In Stock
Min.: 1
Mult.: 1

RF Wireless 2.4 GHz USB 9 V 24 V
M5Stack RF Modules M5stack CC1101 Module (855-925MHz) 22In Stock
Min.: 1
Mult.: 1

RF Transceivers 855 MHz to 925 MHz 10 dBm SPI Rubber Antenna
M5Stack RF Modules M5Stack C6L Unit for Meshtastic (SX1262.ESP32-C6) 23In Stock
130Expected 9/23/2026
Min.: 1
Mult.: 1

RF Transceivers 56 mm x 24 mm x 8 mm
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, 0.1 - 65 GHz, 50ohm 10In Stock
Min.: 1
Mult.: 1

ZX76-65G-30 0 C + 50 C Tray
Wurth Elektronik RF Modules WIRL-WMB8 Metis-e Radio module 868MHz wMBus 328In Stock
Min.: 1
Mult.: 1
: 500

WIRL-WMBB Radio Modules 868.3 MHz to 869.525 MHz 14 dBm UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Rosenberger RF Modules RoProxCon - SoM 26In Stock
712On Order
Min.: 1
Mult.: 1

Ethernet Modules MII 2.5 V 5 V - 20 C + 85 C 14.2 mm x 12.5 mm x 2 mm
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, Chip Antenna, Surface Mount 33In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, RF Pad, Surface Mount 36In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, SMA, Through-hole 111In Stock
100Expected 9/1/2026
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh U.FL, Surface Mount 131In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, Chip Antenna, Surface Mount 29In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, SMA, Through Hole 109In Stock
50Expected 12/17/2026
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL, MMT, Australia 86In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh U.FL, MMT, New Zealand 86In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL connector, Through Hole 170In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, U.FL Antenna, MMT 599In Stock
720Expected 8/13/2026
Min.: 1
Mult.: 1

XBee XR Micro 868 Tray