41 RF Modules

Results: 404
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Siemens RF Modules SCALANCE W761-1 RJ45
3In Stock
Min.: 1
Mult.: 1

W760 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Siemens RF Modules SCALANCE WUM766-1 (USA-VARIANTE) 4In Stock
Min.: 1
Mult.: 1

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 60 C N Connector 150 mm x 179.5 mm x 45 mm
CML Micro RF Modules Broadcast Receiver Module covering MF, HF, DRM, and VHF Band II 28In Stock
Min.: 1
Mult.: 1

SuRF RF Modules 530 kHz to 108 MHz UART 2.7 V 3.6 V - 20 C + 60 C 46.2 mm x 28.4 mm x 5 mm Tray
Digi RF Modules ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE 10In Stock
Min.: 1
Mult.: 1

ConnectCore MP1
Mini-Circuits RF Modules 30 dB Programmable Attenuator, 1 MHz - 8 GHz 6In Stock
Min.: 1
Mult.: 1

RCDAT Attenuators 8 GHz USB 4.75 V 5.25 V 0 C + 50 C SMA 76.2 mm x 63.5 mm x 21.6 mm Bulk
Mini-Circuits RF Modules RF Gain Block Amplifier, 0.4 - 150 MHz, 50ohm 16In Stock
Min.: 1
Mult.: 1

ZHL RF Amplifiers 400 kHz to 150 MHz 29.5 dBm 24 V 24 V - 20 C + 65 C 76.2 mm x 66.04 mm x 45.72 mm Tray
Othernet RF Modules Wideband Radio RFConverter Signal Generator, LCD screen 323In Stock
Min.: 1
Mult.: 1

moRFeus
Wurth Elektronik RF Modules WIRL-NFW2 Ophelia-III Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 428In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 6 dBm GPIO, Serial 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C Internal 12 mm x 8 mm x 2 mm Reel, Cut Tape
RFbeam RF Modules 24GHz digital multi target tracking radar 35In Stock
Min.: 1
Mult.: 1

K-MDx 15 dBm UART 3.2 V 5.5 V 72 mA 72 mA - 40 C + 85 C Tray
M5Stack RF Modules DMX Unit w/ Isolated RS-485/422 Transceiver (CA-IS3092W) 1In Stock
40On Order
Min.: 1
Mult.: 1

RF Transceivers RS-485 0 C + 40 C 48 mm x 40 mm x 25 mm
SparkFun RF Modules RockBLOCK 9603 - Iridium SatComm Mod 132In Stock
Min.: 1
Mult.: 1

Satellite Communication Modules 1.621 GHz USB 4.5 V 5.5 V - 40 C + 85 C SMA 45 mm x 45 mm x 15 mm
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Bulk) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915 15In Stock
203Expected 10/2/2026
Min.: 1
Mult.: 1

868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
EnOcean RF Modules Radio transmitter module, 2.4 GHz BLE and ZGP 98In Stock
Min.: 1
Mult.: 1

PTM 535BZ RF Transmitters 2.4 GHz - 25 C + 65 C Integrated 26.2 mm x 21.15 mm
Olimex Ltd. RF Modules LoRa module 22In Stock
Min.: 1
Mult.: 1

LoRa
Olimex Ltd. RF Modules LoRa module 16In Stock
Min.: 1
Mult.: 1

LoRa
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA 2Factory Stock Available
Min.: 1
Mult.: 1

10 kHz to 2 GHz 28 VDC Bag
Crystek Corporation RF Modules 10-4000MHz 100pF -20C +70C 17In Stock
35Expected 9/28/2026
Min.: 1
Mult.: 1

- 20 C + 70 C Bulk
Advantech RF Modules LoRaWAN 3-Phase Current Meter with 3x 75A Clamp-On CT 3In Stock
Min.: 1
Mult.: 1
Quectel RF Modules ORBCOMM RFIC, Inmarsat GEO satellite L-band, IsatData Pro (IDP) + GNSS (L1) 401In Stock
Min.: 1
Mult.: 1
: 250

Satellite Communication Modules 1.6265 GHz to 1.675 GHz UART - 40 C + 85 C 37 mm x 38 mm x 3.35 mm Reel, Cut Tape
RFbeam RF Modules 24GHz digital single target tracking radar 45In Stock
Min.: 1
Mult.: 1

K-LDx 6 dBm UART 3.2 V 5.5 V 27 mA 27 mA - 40 C + 85 C Tray
TE Connectivity RF Modules ASSY, NanoRF BP module, V67, Combo 9In Stock
Min.: 1
Mult.: 1

TE Connectivity RF Modules 2359407-1 3In Stock
Min.: 1
Mult.: 1

TE Connectivity RF Modules ASSY, NANORF/MT BP FULL; 4In Stock
Min.: 1
Mult.: 1

Module Assemblies + 85 C
Quectel RF Modules LoraWAN module (862 928MHz), LGA package 12x12mm, Pin antenna 252In Stock
1,000Expected 9/11/2026
Min.: 1
Mult.: 1
: 500

RF Modules 862 MHz to 928 MHz 21 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm Reel, Cut Tape
RFbeam RF Modules 61GHz digital 3D FMCW radar with tracking 4In Stock
Min.: 1
Mult.: 1

V-MDx 15 dBm 100BASE-T 8 V 32 V 300 mA 300 mA - 20 C + 85 C Bulk