TL Clock Buffer

Results: 1,918
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package / Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
onsemi Clock Buffer FAN-OUT BUFF W/CRYSL INPT 2,490In Stock
Min.: 1
Mult.: 1
: 2,500

1.8 ns TSSOP-20 40 MHz 3.135 V 3.465 V NB3N853531E - 40 C + 85 C
onsemi Clock Buffer 3.3V/2.5V/1.8V/1.5V 160 MHz 1:4 LVCMOS/LVTTL Low Skew Over Voltage 2,318In Stock
Min.: 1
Mult.: 1
Max.: 96

4 Output 160 MHz 3.5 ns LVCMOS, TTL SOIC-8 LVCMOS, TTL 1.4 V 3.465 V NB3U1548C - 40 C + 85 C

onsemi Clock Buffer 3.3V/2.5V/1.8V/1.5V 160 MHz 1:4 LVCMOS/LVTTL Low Skew Over Voltage 1,772In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2,500

4 Output 160 MHz 3.5 ns LVCMOS TSSOP-8 LVCMOS 1.4 V 3.465 V NB3U1548C - 40 C + 85 C

onsemi Clock Buffer FANOUT BUFFER WITH 2 1,553In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2,500

2 Output 3.5 ns TSSOP-8 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C
onsemi Clock Buffer 3.3V 250MHZ LVCMOS/L 412In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2,500

6 Output 3.5 ns TSSOP-14 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C
onsemi Clock Buffer 3.3V 250MHZ LVCMOS/LVTTL 1,734In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2,500

8 Output 250 MHz 3.5 ns LVCMOS, LVTTL TSSOP-16 LVCMOS, LVTTL 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C

onsemi Clock Buffer Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V 1,045In Stock
Min.: 1
Mult.: 1

4 Output 480 ps QFN-16 3 GHz 2.375 V 3.63 V NB6L14 - 40 C + 85 C

onsemi Clock Buffer CZ4 DIFF IN LVDS OUT 793In Stock
738Expected 1/1/2027
Min.: 1
Mult.: 1
Max.: 140

4 Output 600 ps QFN-16 2 GHz 2.375 V 2.625 V NB6L14S - 40 C + 85 C
onsemi Clock Buffer MLVDS DRIVER RECEIVE 1,959In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,500

1 Output 6 ns SOIC-8 100 kHz 3 V 3.6 V NBA3N206S - 40 C + 125 C
Texas Instruments Clock Buffer 3GHz 10-Out Diff Fan out Bfr/Level Trans A 926-LMK00301SQE/NOPB 522In Stock
Min.: 1
Mult.: 1
: 1,000

10 Output 3.1 GHz 2.3 ns HCSL, LVDS, LVPECL WQFN-48 HCSL, LVDS, LVPECL 3.1 GHz 3.15 V 3.45 V LMK00301 - 40 C + 85 C
Texas Instruments Clock Buffer 3GHz 10-Out Diff Fan out Bfr/Level Trans A 926-LMK00301SQ/NOPB 374In Stock
Min.: 1
Mult.: 1
: 250

10 Output 3.1 GHz 2.3 ns HCSL, LVDS, LVPECL WQFN-48 HCSL, LVDS, LVPECL 3.1 GHz 3.15 V 3.45 V LMK00301 - 40 C + 85 C
Texas Instruments Clock Buffer 3GHz 10-Out Diff Fan out Bfr/Level Trans A 926-LMK00301SQE/NOPB 1,012In Stock
Min.: 1
Mult.: 1
: 2,500

11 Output 3.1 GHz 1550 ps HCSL, LVDS, LVPECL WQFN-48 HCSL, LVDS, LVPECL 3.1 GHz 3.15 V 3.45 V LMK00301 - 40 C + 85 C
Texas Instruments Clock Buffer 3.1GHz Diff Clock Bf r/Level Trans A 926 A 926-LMK00304SQE/NOPB 922In Stock
2,000Expected 11/26/2026
Min.: 1
Mult.: 1
: 1,000

5 Output 3.1 GHz 2.3 ns LVPECL WQFN-32 LVPECL 3.1 GHz 3.15 V 3.45 V LMK00304 - 40 C + 85 C
Texas Instruments Clock Buffer 3.1GHz Diff Clock Bf r/Level Trans A 926 A 926-LMK00304SQ/NOPB 765In Stock
1,250Expected 8/21/2026
Min.: 1
Mult.: 1
: 250

5 Output 3.1 GHz 2.3 ns LVPECL WQFN-32 LVPECL 3.1 GHz 3.15 V 3.45 V LMK00304 - 40 C + 85 C
Texas Instruments Clock Buffer 3.1GHz Diff Clock Bf r/Level Trans A 926 A 926-LMK00306SQE/NOPB 575In Stock
Min.: 1
Mult.: 1
: 1,000

7 Output 3.1 GHz 2.3 ns HCSL, LVCMOS, LVDS, LVPECL WQFN-36 3.1 GHz 3.15 V 3.45 V LMK00306 - 40 C + 85 C
Texas Instruments Clock Buffer 3.1GHz Diff Clock Bf r/Level Trans A 926 A 926-LMK00306SQ/NOPB 800In Stock
Min.: 1
Mult.: 1
: 250

7 Output 3.1 GHz 2.3 ns HCSL, LVCMOS, LVDS, LVPECL WQFN-36 3.1 GHz 3.15 V 3.45 V LMK00306 - 40 C + 85 C
Texas Instruments Clock Buffer 1.6GHz Hi Perf Clock Buffer Divider A 92 A 926-LMK01000ISQ/NOPB 231In Stock
Min.: 1
Mult.: 1
: 250

8 Output 2.25 ns 1.6 GHz 3.15 V 3.45 V LMK01000 - 40 C + 85 C
Texas Instruments Clock Buffer 1.6-GHz high perform ance clock buffer d A 926-LMK01010ISQ/NOPB 351In Stock
Min.: 1
Mult.: 1
: 250

8 Output 2.25 ns 1.6 GHz 3.15 V 3.45 V LMK01010 - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 4,610In Stock
9,000Expected 2/5/2027
Min.: 1
Mult.: 1
: 3,000

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 2305-1 - 40 C + 85 C
Renesas Electronics Clock Buffer Five Output 3.3V Clock Buffer 10,162In Stock
Min.: 1
Mult.: 1
: 3,000

5 Output 8.7 ns SOIC-8 133.33 MHz 3 V 3.6 V 2305NZ - 40 C + 85 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER 3,601In Stock
6,000Expected 11/2/2026
Min.: 1
Mult.: 1
: 3,000

4 Output 5 ns SOIC-8 200 MHz 2.375 V 5.25 V 553M 0 C + 70 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz 899In Stock
Min.: 1
Mult.: 1
: 2,500

8 Output 2.7 ns 200 MHz 1.71 V 3.465 V 5PB1108 - 40 C + 85 C

Renesas Electronics Clock Buffer 1.8V to 3.3V LVCMOS 200MHz 5,9,14,18 VDD 1,952In Stock
Min.: 1
Mult.: 1

10 Output 200 MHz 2.5 ns LVCMOS VFQFPN-20 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1110 - 40 C + 85 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz 532In Stock
Min.: 1
Mult.: 1
: 2,500

10 Output 2.5 ns 200 MHz 1.71 V 3.465 V 5PB1110 - 40 C + 85 C

Renesas Electronics Clock Buffer Low Skew 1 to 5 50fs 1.8 to 3.3V 938In Stock
Min.: 1
Mult.: 1

5 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38075 - 40 C + 105 C