M2 FPGA - Field Programmable Gate Array

Results: 12,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates 20In Stock
Min.: 1
Mult.: 1

AFS600 7000 LE 108 kbit 119 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FPBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 100LEs 1,441In Stock
Min.: 1
Mult.: 1

AGLN010V2 100 LE 0 bit 23 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT UCSP-36 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 5 SPEED 344In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 56 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5-5G ; 43.8K LUTs; 1.2V; 5G SERDES 138In Stock
Min.: 1
Mult.: 1

LFE5UM5G 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.8/2 .5/3.3V -4 Spd I 42In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 164In Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT caBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 45K LUTs w/ SERDES 24In Stock
Min.: 1
Mult.: 1

LFE5UM 44000 LE 22000 ALM 1.9 Mbit 245 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 104 I/O 1.2V -1 SPD 146In Stock
Min.: 1
Mult.: 1

LCMXO2 1280 LE 640 ALM 64 kbit 104 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 279 IO 3.3V 6 Spd 38In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 278 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT FTBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 1.2V 1 Spd 360In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 104 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 79 IO 1.2V 2 Spd 89In Stock
Min.: 1
Mult.: 1

LCMXO2 640 LE 320 ALM 18 kbit 78 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Altera FPGA - Field Programmable Gate Array 116In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL016 15408 LE 504 kbit 162 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 27 I/O, 36WLCSP 8In Stock
Min.: 1
Mult.: 1
: 1,000

MAX 10 10M02 2000 LE 108 kbit 27 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array 30In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC4 50000 LE 18860 ALM 2.92 Mbit 336 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-672 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 348In Stock
Min.: 1
Mult.: 1

GW1N 4608 LE 180 kbit 24 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT QFN-32
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3CSG484I 3In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2CSG484I 3In Stock
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 292 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-L1FB484I 3In Stock
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-3FGG484C 4In Stock
Min.: 1
Mult.: 1

XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-3FGG676C 3In Stock
Min.: 1
Mult.: 1

XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 376 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FGG484I 3In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs 48In Stock
Min.: 1
Mult.: 1

A3P600 0 bit 177 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps 2In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-536 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 1.2V 1 SPEED 74In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO256E 77In Stock
Min.: 1
Mult.: 1

LAMXO256E 256 LE 128 ALM 0 bit 78 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray