M2 FPGA - Field Programmable Gate Array

Results: 12,309
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps 3In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 3.3V 43In Stock
Min.: 1
Mult.: 1

LCMXO3L 9400 LE 4700 ALM 432 kbit 384 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CABGA-484 Tray


GOWIN Semiconductor FPGA - Field Programmable Gate Array 54In Stock
Min.: 1
Mult.: 1

GW1N 4608 LE 180 kbit 131 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT MBGA-160
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 9In Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.2V -3 Spd 65In Stock
Min.: 1
Mult.: 1

LCMXO640E 640 LE 320 ALM 0 bit 74 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 1280 LUTs; 1.2V 900In Stock
Min.: 1
Mult.: 1
: 1,000

LFMXO4-015 1280 LE 0 bit Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 2112 LUTs; 1.2V 897In Stock
Min.: 1
Mult.: 1
: 1,000

LFMXO4-025 2112 LE 0 bit Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Automotive Grade; 4320 LUTs; 2.5/3.3V 55In Stock
Min.: 1
Mult.: 1

LFMXO4-050 4320 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 4320 LUTs; 1.2V 891In Stock
Min.: 1
Mult.: 1
: 1,000

LFMXO4-050 4320 LE 0 bit Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 4320 LUTs; 1.2V 65In Stock
Min.: 1
Mult.: 1

LFMXO4-050 4320 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 9400 LUTs; 2.5/3.3V 84In Stock
Min.: 1
Mult.: 1

LFMXO4-110 9400 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 9400 LUTs; 1.2V 119In Stock
Min.: 1
Mult.: 1

LFMXO4-110 9400 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 9400 LUTs; 1.2V 90In Stock
Min.: 1
Mult.: 1

LFMXO4-110 9400 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 9400 LUTs; 1.2V 84In Stock
Min.: 1
Mult.: 1

LFMXO4-110 9400 LE 0 bit Tray
Lattice LCMXO3D-9400ZC-2BG400C
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 67In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 335 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT CABGA-400 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 43In Stock
Min.: 1
Mult.: 1

LFD2NX-17 17000 LE 432 kbit 71 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT csfBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs, 151 I/O 1.2V, -6 Speed, COM 62In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 150 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-184 Tray
Altera FPGA - Field Programmable Gate Array 14In Stock
Min.: 1
Mult.: 1

EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1 V 1 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 55In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 207 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT PBGA-256


GOWIN Semiconductor FPGA - Field Programmable Gate Array 7In Stock
Min.: 1
Mult.: 1

GW2A-LV55 54720 LE 2.46 Mbit 240 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT
QuickLogic FPGA - Field Programmable Gate Array PolarPro 3 Ultra-Low Power 55uA 1K Logic Cell FPGA 794In Stock
Min.: 1
Mult.: 1

QL3P1K 1019 LE 72 kbit 46 I/O 1.14 V 1.26 V - 20 C + 85 C SMD/SMT
Lattice FPGA - Field Programmable Gate Array 256 LUTs 45 I/O 3.3V 4 SPEED 220In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 44 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT UCBGA-64 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
Min.: 1
Mult.: 1

Arria II GX 42959 LE 18050 ALM 2.8 Mbit 156 I/O 870 mV 930 mV - 40 C + 100 C 1.25 Gb/s 8 Transceiver SMD/SMT UBGA-358 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Automotive Grade; 2112 LUTs; 2.5/3.3V 78In Stock
Min.: 1
Mult.: 1

LFMXO4-025 2112 LE 0 bit Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs 5In Stock
Min.: 1
Mult.: 1

48000 LE 3.6 Mbit 188 I/O 970 mV 1.08 V - 40 C + 125 C 12.5 Gb/s 4 Transceiver SMD/SMT TFBGA-325 Tray