Allegro MicroSystems
AMSECO
Analog Devices Inc.
Apex Microtechnology
Azoteq
Broadcom Limited
Infineon
Melexis
MEMSIC
Microchip
Nisshinbo Micro Devices
onsemi
Pro-Wave Electronics
Renesas Electronics
ROHM Semiconductor
ScioSense
Semtech
Silicon Labs
STMicroelectronics
Texas Instruments
Vishay
Wurth Elektronik
Actuator Sensor Interface
Analog Current/Voltage Output Driver
Automotive
Capacitive Sensor Signal Conditioner IC
Capacitive Sensor Signal Conditioner with Digital Output
Current Transmitter
Digital Input Translator
Digital Output Switch
Digital Sensor Output Driver
Dual Channel Transceiver IC
Gas Flow Meter SoC
Hall Effect
Hall Effect Sensor Interface
High End Sensor Signal Conditioner
High-Speed and Accurate Inductive Sensor
High Speed Interface
HV Line Driver IC
Industrial Interface Serializer
IO-Device Link Transceiver
IO-Link
1-Wire
1-Wire, I2C
1-Wire, I2C, LIN, PWM
1-Wire, I2C, Serial
1-Wire, I2C, SPI
1-Wire, I2C, SPI, UART
1-Wire, Serial
1-Wire, SPI
2-Wire
2-Wire I2C, 4-Wire SPI, UART
3-Wire
3-Wire, SPI
4-Wire
4-Wire, SPI
Analog, PWM, SENT
I2C
I2C, Serial, SPI
I2C, SPI
I2C, SPI, UART
I2C, UART
1.89 V
1.98 V
2 V
3.3 V
3.5 V
3.6 V
3.63 V
3.7 V
3.9 V
4.75 V
5 V
5.25 V
5.5 V
5.5 v
5.6 V
6 V
12 V
13 V
16 V
16.5 V
1.5 V
1.62 V
1.65 V
1.68 V
1.7 V
1.71 V
1.8 V
2 V
2.1 V
2.2 V
2.25 V
2.3 V
2.5 V
2.64 V
2.7 V
2.85 V
3 V
3.15 V
3.3 V
3.5 V
1.5 uA
20 uA
22 uA
27 uA
29 uA
55 uA
62 uA
70 uA
100 uA
120 uA
130 uA
200 uA
300 uA
330 uA
340 uA
350 uA
450 uA
460 uA
500 uA
750 uA
0 C
- 55 C
- 50 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 15 C
+ 60 C
+ 70 C
+ 75 C
+ 85 C
+ 95 C
+ 105 C
+ 120 C
+ 125 C
+ 130 C
+ 140 C
+ 150 C
+ 155 C
+ 160 C
+ 165 C
Flange
PCB Mount
SMD/SMT
Through Hole
4 mm x 2.36 mm x 0.75 mm
CDIP-SB-14
CDIP-SB-16
CSP-6
DFN-10
DFN-12
DFN-14
DFN3030-8
DFN-8
Die
DSBGA-12
DSBGA-20
DSBGA-25
DSBGA-36
HSOP-20
HTQFP-48
HTSSOP-20
HVSSOP-10
LFCSP-40
LGA-10
2 kV
4 kV
4 kV, 8 kV
8 kV
8 kV, 2 kV
ESD Protected
With ESD Protection
Without ESD Protection
Ammo Pack
Bulk
Cut Tape
Gel Pack
MouseReel
Reel
Tray
Tube
Wafer Pack
Waffle