M2 UART Interface IC

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Type Packaging
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFNR A 595-TL16C2552IFNR 170In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2752IFNR A 595-TL16C2752IFNR 117In Stock
Min.: 1
Mult.: 1

2 Channel 3 Mb/s 64 B 5.5 V 4.5 V - 40 C + 85 C SMD/SMT PLCC-44 IrDA/RS-485 Tube
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFNR
148In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CPT 393In Stock
2,000Expected 12/7/2026
Min.: 1
Mult.: 1
: 1,000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPFBR 228In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPTR 93In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIRHBR 290In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPFBR 12In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPFB 508In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554AFNR 9In Stock
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 UART Tube
Texas Instruments UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl A 595-TL16C750FNR 57In Stock
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC Quad UART with 64 By te FIFO A 595-TL16C A 595-TL16CP754CIPMR 76In Stock
640Expected 11/30/2026
Min.: 1
Mult.: 1

4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 RS-232/RS-485 Tray
Texas Instruments UART Interface IC Quad UART w/ 64-Byte FIFO A 595-TL16CP75 A 595-TL16CP754CPM 85In Stock
Min.: 1
Mult.: 1
: 1,000

4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 UART Reel, Cut Tape, MouseReel
Diodes Incorporated PI7C9X760CZDEX
Diodes Incorporated UART Interface IC SPI Bridge V-QFN4040-24 T&R 3.5K 3,030In Stock
Min.: 1
Mult.: 1
Max.: 70
: 3,500
SMD/SMT TQFN-24 Reel, Cut Tape
Texas Instruments UART Interface IC Single UART Without FIFO A 595-TL16C450F A 595-TL16C450FN 17In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C451FNR 62In Stock
Min.: 1
Mult.: 1

1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Dual UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C452FNR 143In Stock
Min.: 1
Mult.: 1

2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Dual UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C452FN 23In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 110In Stock
250Expected 1/15/2027
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC UART 179In Stock
Min.: 1
Mult.: 1

2 Channel 3.1 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs 291In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 I2C/SPI to UART Reel, Cut Tape, MouseReel
Diodes Incorporated UART Interface IC X1 PCIE-UART 2 Chan Bridge 184In Stock
Min.: 1
Mult.: 1

1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 85 C SMD/SMT LQFP-128 UART Tray

Renesas / Intersil UART Interface IC W/ANNEAL PERIPH /BRG 5V 16MHZ 5In Stock
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT PLCC-28 RS-232 Tube
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFBR 34In Stock
Min.: 1
Mult.: 1

2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 RS-485 Tray
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CPFBR 109In Stock
Min.: 1
Mult.: 1

2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 RS-485 Tray