RB FPGA - Field Programmable Gate Array

Results: 12,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 78In Stock
Min.: 1
Mult.: 1

A3P400 5000 LE 54 kbit 178 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 116 I/O 1.2V -7 SPEED 138In Stock
Min.: 1
Mult.: 1

LFE3 17000 LE 8500 ALM 700 kbit 116 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CSBGA-328 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5-5G ; 43.8K LUTs; 1.2V; 5G SERDES 26In Stock
Min.: 1
Mult.: 1

LFE5UM5G 44000 LE 22000 ALM 1.9 Mbit 245 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array iCE40 HX Ultra Low-Power, 3520 LUTs, 1.2V 433In Stock
Min.: 1
Mult.: 1

iCE40HX 3520 LE 1760 ALM 80 kbit 93 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CABGA-121 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 211 I/O 1.8/2.5/3.3V -5 SPD 119In Stock
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 211 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 1.2V -3 Speed 1,249In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 21 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -6 Speed 34In Stock
Min.: 1
Mult.: 1

LFE3 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 190In Stock
Min.: 1
Mult.: 1

LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V 141In Stock
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 205 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V; SERDES 137In Stock
Min.: 1
Mult.: 1

LFE5UM 24000 LE 12000 ALM 1008 kbit 118 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 80 I/O 1.2V -1 SPD 177In Stock
Min.: 1
Mult.: 1

LCMXO2 1280 LE 640 ALM 64 kbit 79 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 160 SoC FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 SX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80330 ALM 13.43 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA 7In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80330 ALM 13.43 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 73In Stock
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 165 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 83In Stock
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 79 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 49In Stock
Min.: 1
Mult.: 1

56500 LE 0 bit - 40 C + 100 C FBGA-784 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FFG672I 3In Stock
Min.: 1
Mult.: 1

XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 352 I/O 1.2 V 1.2 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-10FFG672I Disconnect standard BOM M H - Yes 3In Stock
Min.: 1
Mult.: 1

XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 352 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-11FF1152I Disconnect standard BOM 2In Stock
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-Free 3In Stock
Min.: 1
Mult.: 1

XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 240 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-12FFG668C Pb-free 3In Stock
Min.: 1
Mult.: 1

XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX40-10FF1148I 3In Stock
Min.: 1
Mult.: 1
XC4VLX40 41472 LE 18432 ALM 1.69 Mbit 640 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-1FF1136C 5In Stock
Min.: 1
Mult.: 1
XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 640 I/O 950 mV 1.05 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX20-10FF672C 3In Stock
Min.: 1
Mult.: 1
XC4VFX20 19224 LE 8544 ALM 1.2 Mbit 320 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-672