CF-980062-073

Amphenol Aerospace
654-CF-980062-073
CF-980062-073

Mfr.:

Description:
Fiber Optic Cable Assemblies Test Fiber Cbl-38999 to LCs and 75Ohm BN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fiber Optic Cable Assemblies
RoHS:  
High Speed
LC
Brand: Amphenol Aerospace
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Media Converters

Amphenol Aerospace High-Speed Media Converters are a ruggedized family of converter modules designed for military and commercial applications on land, air, and sea. The portfolio includes solutions for speeds from 1G to 10G as well as SD/HD/3G-SDI, 1000BASE-T, SGMII, RS422 signals, and more. Single and multi-channel configurations are available, as are splitters, extenders, and concentrators - all of which meet IEEE standards and can operate under extreme temperatures and altitudes. These Amphenol Aerospace media converters are offered as stand-alone or embedded solutions, including those acting as drop-in replacements for standard Vita66.4 technology. Power, fiber optic, and/or copper test cables are typically available for each converter type.

3G/HD/SD-SDI Fiber Optic Media Converters

Amphenol Aerospace 3G / HD / SD-SDI Fiber Optic Media Converters transmit and receive SD / HD / 3G-SDI signals over fiber optic cables. This solution is offered as a sub-system converter that uses fiber inputs / outputs made for 9/125 micron single-mode fiber.  The module converts SDI copper signals to fiber optics on a MIL DTL-38999 connector with a Samtec QSE connector handling the copper, SDI, and control signals. Amphenol Aerospace 3G / HD / SD-SDI Fiber Optic Media Converters operate in -40°C to +85°C temperature range and are ideal for military / commercial aerospace environments.

Availability

Stock:
Not Available

Pricing (JPY)