STMicroelectronics STEVAL-MKI258KA Evaluation Kit

STMicroelectronics STEVAL-MKI258KA Evaluation Kit is designed to evaluate the ISM6HGK256X 6-axis Inertial Measurement Unit (IMU). This kit is supported by the STEVAL-MKI109D evaluation platform, which includes a high-performance 32-bit microcontroller that serves as a bridge between the sensor and a PC. The STEVAL-MKI258KA kit can be mounted using the holes located in each corner of the PCB. This kit consists of a generic DIL24 adapter board (STEVAL-MKIGIBV5), a flat cable, and a square PCB that mounts the ISM6HG256X 6-axis IMU. The STEVAL-MKI258KA evaluation kit is ideal for asset tracking applications such as letters, packages and parcels, food tracking and medical assets, warehouse logistics, and real-time outdoor monitoring.

Features

  • User-friendly ISM6HGK256X board
  • Complete ISM6HGK256X pinout for a standard DIL 24 socket
  • Fully compatible with the STEVAL-MKI109D evaluation platform
  • RoHS compliant

Applications

  • Asset tracking:
    • Letters, packages, and parcels
    • Food tracking and medical assets
    • Warehouse logistics
    • Real-time outdoor monitoring
公開: 2026-10-14 | 更新済み: 2026-10-22