TDK B32355Cモータラン用コンデンサ

EPCOS / TDK B32355Cモータ運転コンデンサは、金属化ポリプロピレンフィルム、樹脂缶付きプラスチック缶、乾燥テープ樹脂で設計されています。これらのコンデンサは、それらの容量値に基づいたさまざまなバリエーションでご用意があります。これらのコンデンサは、自己修復特性、低損失係数、高絶縁抵抗が特徴で、IEC 60335-1に準拠しています。一般的なアプリケーションには、主にモータラン用コンデンサとしての一般的な正弦波アプリケーションがあります。

特徴

  • Self-healing properties
  • Low dissipation factor
  • Ideal for general sine wave applications, mainly as a motor run capacitor
  • Highest safety level S3 safety class to IEC 60252-1
  • High insulation resistance
  • 100°C higher operating temperature class
  • IEC 60335-1 compatible

仕様

  • ±5% tolerance
  • ≤3% permitted capacitance
  • 400VAC rated voltage (VR)
  • 50Hz / 60Hz rated frequency (fR)
  • 1.1VR (rated voltage) max permissible voltage Vmax
  • 1.3IR (rated current) max permissible current Imax
  • 0.5mm2, 105ºC, insulated solid copper wire
公開: 2017-09-25 | 更新済み: 2026-04-02