特徴
- Low forward voltage drop
- Larger cathode pad for improved power dissipation
- Guard ring for overvoltage protection
- Ultra-thin profile - maximum height of 1.0mm
- High surge capacity
- Low power loss, high efficiency
- UL flammability 94V-0 classification
- MSL 1
- RoHS compliant / Green Mold compound cathode
- Industrial device qualified per AEC-Q101 standards
View Results ( 23 ) Page
| 部品番号 | データシート | If - 順電流(Forward Current) | Vrrm - 繰返し逆電圧(Repetitive Reverse Voltage) | Vf - 順電圧(Forward Voltage) | Ifsm - 順方向サージ電流(Forward Surge Current) | Ir - 逆電流(Reverse Current) |
|---|---|---|---|---|---|---|
| S110FP | ![]() |
1 A | 100 V | 800 mV | 30 A | 50 uA |
| SS19FA | ![]() |
1 A | 90 V | 800 mV | 30 A | 50 uA |
| SS12FP | ![]() |
1 A | 20 V | 450 mV | 30 A | 400 uA |
| SSA210 | ![]() |
2 A | 100 V | 800 mV | 50 A | 50 uA |
| SSA24 | ![]() |
2 A | 40 V | 500 mV | 50 A | 200 uA |
| SSA36 | ![]() |
3 A | 60 V | 750 mV | 80 A | 100 uA |
| S110FA | ![]() |
1 A | 100 V | 800 mV | 30 A | 50 uA |
| S115FP | ![]() |
1 A | 150 V | 900 mV | 30 A | 50 uA |
| S215FA | ![]() |
2 A | 150 V | 950 mV | 50 A | 100 uA |
| S310FA | ![]() |
3 A | 100 V | 850 mV | 80 A | 100 uA |
公開: 2015-10-27
| 更新済み: 2022-03-11