Fanstel LN60E & LN60G Modules
Fanstel LN60E and LN60G Modules integrate a Nordic nRF9160 LTE SIP module with a Fanstel BLUETOOTH® Low Energy 5.1 or 5.2 / Thread / Zigbee® module. These modules also feature a u.Fl connector for an external LTE antenna, an integrated GPS antenna with amplifier, or a u.FL for an external GPS antenna and a SIM card connector. This enables faster time to market with reduced development costs. Fanstel Bluetooth modules are available with a power amplifier and a range of >4500m or 2.8 miles.Features
- LN60E
- nRF9160-SICA SoC supports both LTE-M and NB-IoT
- u.FL connector for external LTE antenna
- u.FL connector for external GPS antenna
- SIM connector onboard
- SIM interface for external eSIM
- M.2 connector, B key, 67 pins
- LN60E840E
- Includes all LN60E features
- BT840E BLE 5 module with Cortex M4F, 1MB flash/256KB RAM
- CryptoCell-310 coprocessor
- Bluetooth range with ANT060, +6dBi antenna
- LN60G
- nRF9160-SICA SoC supports both LTE-M and NB-IoT
- u.FL connector for external LTE antenna
- Integrated GPS antenna with receiver amplifier
- SIM connector onboard
- SIM interface for external eSIM
- M.2 connector, B key, 67 pins
- LN60G840F
- Includes all LN60G features
- BT840F BLE 5 module with Cortex M4F, 1MB flash/256KB RAM
- CryptoCell-310 coprocessor
公開: 2020-12-30
| 更新済み: 2024-12-09