FRAMOS Sensor Modules

FRAMOS Sensor Modules enable users to seamlessly integrate image sensor technology into common processing platforms. These modules feature a fully modular design that utilizes standardized connectors and mechanicals. The modules include image sensors on a PCB and have resolutions from 0.4 MP to 24 MP with both rolling and global shutter options. FRAMOS Sensor Modules are ideal for evaluating a sensor as part of a proof-of-concept design. The modules can also compare and contrast multiple sensors using a common backend and integrate them into third-party processor boards.

Features

  • Image sensors on a PCB with connector, available off-the-shelf 
  • Large lineup of products with resolutions from 0.4MP to 24MP, available with either rolling or global shutter imagers
  • Available with MIPI CSI-2 (D-PHY) output
  • Converter boards for SubLVDS and SLVS imagers
  • Standardized mechanicals with small footprints of 26.5mm x 26.5mm and 28mm x 28mm
公開: 2020-05-08 | 更新済み: 2024-11-28