NXP Semiconductors HVP高圧開発プラットフォーム
Freescale HVP高圧開発プラットフォームは、Kinetis VシリーズMCUやFreescale電子信号制御機(DSC)用の評価開発ソリューションです。このプラットフォームは安全な高圧環境での3相(PMSM、BLDC、ACIM)のモータコントローラの開発や力率補正(PFC)を可能にします。高圧開発プラットフォームは、 Freescale MCUをサポートするコントローラカードに開発ベースを提供する絶縁型ソリューションです。このプラットフォームには、Kinetis KV46F150Mコントローラカードが同梱されています。モータコントロールステージやPFCステージの制御は単一のMCUから行われます。入力電圧: 85~240V AC、モータステージ最大出力電力: 1KW、1.2Hpモータ駆動能力、PFCステージ向け: 800ワット対応。The High-Voltage Development Platform is an isolated solution that provides the development base for the controller cards supporting NXP MCUs. The platform comes complete with a Kinetis KV46F150M controller card. Control of the motor control stage and PFC stage is carried out via a single MCU. Input voltage is 85-240V AC, with output power of the motor stage up to 1KW, with the ability to drive a 1.2Hp motor, and 800 watts for the PFC stage.
特徴
- 1KW Motor driver stage
- 800W Interleaved PFC stage
- Detailed analogue sensing
- Motor speed/position sensors interface: Encoder, Hall, Tacho generator
- Over voltage comparator with DC-brake resistor interface
- Current Inrush circuit
- Hardware over-current fault protection
- Support for multiple MCUs via low cost plug in controller cards
- Isolated interfaces
- Robust aluminum enclosure