NXP Semiconductors i.MX 6UltraLiteアプリケーションプロセッサ

Freescale i.MX 6UltraLiteアプリケーションプロセッサは、高性能、超高効率プロセッサで、高度な528MHzシングルARM® Cortex®-A7コアを搭載しています。i.MX 6UltraLiteアプリケーションプロセッサには、外部電源の複雑性を低減して電源シーケンシングを簡素化する統合電源管理モジュールが含まれています。このファミリの各プロセッサは、16ビットLPDDR2、DDR3、DDR3L、ロー/管理NANDフラッシュ、NORフラッシュ、eMMC、Quad SPIを含めて、さまざまなメモリーインターフェースを実現しています。WLAN、Bluetooth™、GPS、ディスプレイ、カメラセンサーのような周辺機器を接続するための広範なその他のインターフェースがあります。i.MX 6UltraLiteは、ディスクリート電源回路によって給電できます。

特徴

  • Arm Cortex-A7 @ 696MHz, 128KB L2 cache
  • LCD display up to WXGA (1366x768)
  • 8-bit/10-bit/16-bit parallel camera sensor interface
  • 16-bit LP-DDR2, DDR3/LV-DDR3
  • 16-bit parallel NOR FLASH / PSRAM
  • Dual-channel quad SPI NOR FLASH
  • 8-bit raw NAND FLASH with 40-bit ECC
  • Partial PMU integration
  • 2x MMC 4.5/SD 3.0/SDIO port
  • 2x USB 2.0 OTG, HS/FS, device or host with PHY
  • Audio interfaces include I2S/SSI, S/PDIF Tx/Rx
  • 10/100 Ethernet with IEEE 1588 x 2
  • Security block: TRNG, crypto engine (AES with DPA, TDES/SHA/RSA), tamper monitor, secure boot, SIMV2/EVMSIM X 2, OTF DRAM encryption, PCI 4.0 pre-certification

アプリケーション

  • Automotive
  • Consumer
  • Industrial
  • Medical/Healthcare
  • Smart Energy

ビデオ

Overview

NXP Semiconductors i.MX 6UltraLiteアプリケーションプロセッサ

Block Diagram

ブロック図 - NXP Semiconductors i.MX 6UltraLiteアプリケーションプロセッサ

i.MX 6UltraLite Evaluation Kit

NXP Semiconductors i.MX 6UltraLiteアプリケーションプロセッサ

NXP i.MX 6UltraLite Evaluation Kit is based on the i.MX 6UltraLite applications processor. The i.MX 6UltraLite processor is the first device in the i.MX product line to have a single Arm® Cortex®-A7 core operating at speeds of up to 528MHz.

This EVK enables an LCD display, audio playback, and many connectivity options. The kit is designed to showcase the most commonly used features of the processor. The kit is housed in a small, low-cost package and facilitates software development. Get faster time to market through the support of the Linux® operating system.

A footprint is also available to enable an HDMI display.

NOTE: The evaluation kit does not contain the power supply, microSD card, or USB to micro cable. These will need to be bought separately. The power supply should be: output: 5V/3.5A, plug: 2.1x5.5mm

View Product List

公開: 2015-09-24 | 更新済み: 2026-01-23