Greenliant ArmourDrive™ Industrial Memory Cards
Greenliant ArmourDrive™ Industrial Memory Cards are built with an advanced 3-bit-per-cell NAND architecture. The SD/microSD ArmourDrive's advanced NAND management technology improves endurance, enhances data security, and helps prevent data loss during unexpected power loss events. Greenliant ArmourDrive™ Industrial Memory Cards are ideal for applications that require hot-swappable, small-form-factor data storage with high shock resistance. The SD and microSD cards are used in professional video and photo cameras, transportation systems, industrial automation, and medical computing.
Features
- 3K P/E cycles
- Supports secure digital (SD) and serial peripheral interface (SPI) protocols
- SMART SSD lifespan monitoring support
- Reliable for >3M hours for mean time between failures (MTBF)
- Uses advanced bit error detection and correction
- RoHS compliant
Specifications
- Form factors
- SD card: 32mm x 24mm x 2.1mm
- MicroSD card: 15mm x 11mm x 1mm
- 3.3V operating supply voltage
- ±4KV ESD protection
- Power consumption
- <400mA active mode
- <1mA standby mode
- 32GB, 64GB, 128GB, and 256GB capacities
Functional Block Diagram
公開: 2020-06-10
| 更新済み: 2026-01-16