Hammond Manufacturing Waterfall IP69K/Type 4X Stainless Steel Enclosures
Hammond Manufacturing Waterfall IP69K/Type 4X Stainless Steel Enclosures are sloped-top enclosures with quarter-turn door latches designed to enclose electrical/electronic equipment and protect against harsh industrial environments. The enclosures meet UL 508A Type 3R, 4, 4X, and 12 and CSA Type 3R, 4, 4X, and 12 standards. The Waterfall series' sloped top prevents water from pooling on the enclosure and provides the potential for control mounting. The Hammond Manufacturing Waterfall IP69K/Type 4X Stainless Steel Enclosures are constructed of 304 or 316L stainless steel with continuously welded seams and door stiffeners. The enclosures also feature a formed lip to exclude flowing liquids and other contaminants. The HWSSHK series provides increased protection where corrosion is a prevalent issue. These hinge-door enclosures are ideal for industrial applications, including processing plants, outdoor municipal, and utility industries.Features
- Encloses electrical/electronic equipment
- Protects against harsh industrial environments for wall-mount applications
- Sloped top prevents water pooling
- UL 508A Type 3R, 4, 4X, and 12 standard
- CSA Type 3R, 4, 4X, and 12 standard
- NSF - ANSI 169 (model dependent)
- Unique hinge design allows easy cleaning
- Various sizes and accessories available
- Compliance
- NEMA 3R, 4, 4X, 12, and 13
- IEC 60529, IP66, IP69K
- RoHS
Specifications
- 304 or 316L stainless steel construction
- 25° enclosure top slope
- Continuously welded seams (ground smooth)
- Door stiffeners for increased strength and rigidity
- Formed lip on enclosure excludes flowing liquids and contaminants
- 316 stainless steel door hinges have 180° opening
- 316 stainless steel quarter-turn door latches ensure added safety
- Seamless poured-in-place gasket
- Collar studs on mounting inner panel
- Bonding stud on door
- Grounding stud on enclosure
Additional Resources
Videos
公開: 2024-05-10
| 更新済み: 2024-07-09