HARTING
D-Subコネクタ



HARTINGについて

HARTING Subminiature D コネクタは、あらゆる業界におけるデータ、信号、サービス/プログラマ・インターフェイスの標準インターフェイスです。その幅広い製品範囲は、PROFIBUS、CanOpen、DeviceNetなど、業界共通のD-Subインターフェイスを全てサポートします。コネクタには、IP20、ならびにIP20、IP65およびIP67保護に準拠したプラスチックおよびメタル・ハウジングのオプションを取り揃えています。

HARTINGは、9~50のストレート型、直角型、またはUSフットプリント型のコンタクトを備えた標準コネクタの包括的な製品群のほかに、D-Subコネクタの用途を大幅に拡大する幅広い製品を提供しています。

製品ファミリにより、圧入式、はんだ式、SMC、SMTなど、お客様の終端処理に合う様々な終端技術を提供することができます。さらには、幅広いフードやアクセサリにより、EMC、IP65、IP67など、あらゆる要求を満たすことができる包括的なケーブルコネクタの製品群を実現します。

フィルタ

 

HARTING D-Sub Filter Connectors


製品リストを表示

HARTINGフィルタD-subコネクタは、性能にきわめて優れ、最適フィルタリングを実現します。このフィルタリング素子が、多層プリント基板や表面実装型部品をすべて標準D-Subシェルに組み込みます。

HARTINGフィルタD-sub製品には、はんだバケット、ストレート、直角はんだピンなどの各種終端処理、9/15/25/37の各種コンタクト数によるオス/メス・コネクタを取り揃えています。防衛、航空宇宙、産業、医療、通信、コンピュータなどの用途に最適です。


High Density

 

HARTING High Density D-Sub Connectors


View Products List

HARTING High Density D-Sub Connectors with 15 to 78 straight and right-angled solder termination and crimp or solder cup cable mount versions, exceed the contact capacity of the standard D-Subminiature connectors up to 70%.

The primary benefit of HARTING's D-Sub High Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62 and 78 pin, respectively, are designed in a 9, 15, 25, 37 and 50 pin standard D-Sub size shell.


SMT

 

Harting SMT D-Sub Connectors

Today, typical components such as ICs, resistors, capacitors, inductors, and connectors with straight terminal pins are almost exclusively fitted using Surface Mount Technology (SMT) in mass production. This technology offers a space saving of up to 70 percent. In contrast, angled SMT connectors at the edge of the board have not been successful because of tolerance problems (co-planarity) and stresses during mating.

The new HARTING D-Sub SMT connector series has been optimized for reliable performance and a long service life. The SMT terminals' coplanarity is a maximum of 0.1 mm, and the cast iron bases guarantee perfect soldering. The black insulating housing simplifies camera recognition, and the large, level surface is ideal for use with common Pick-and-Place vacuum applications. An open terminal area makes it possible to inspect the soldered connection and also improves heat dissipation. The rectangular D-Sub SMT connectors from HARTING are available in both standard and low-profile versions, with 9 to 37 contacts and a large selection of hardware in M3 or 4-40 UNC.


View Products List
HARTING D-Sub SMT Flyer


Waterproof

 

Harting Waterproof D-Sub Connectors

HARTING's D-Sub IP 67 connector series is fully dedicated to water resistant applications and fulfills the rigorous requirements of IP 67. This product family is aimed at equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust and dirt.

Complete solutions are available for PCB and cable mount applications. The cable connector range is complemented by a selection of hoods. For PCB applications, connectors for water resistant panel mounting purposes are available, with or without rear frame.

Most D-Sub IP 67 connector variants are available with 9 to 50 contacts.

Typical applications of D-Sub IP 67 connectors can be found in industrial machinery, process control, mobile equipment and instrumentation.


View Products List

 


Coaxial

 

Harting Coaxial D-Sub Connectors

HARTING D-Sub coaxial connectors are provided in two versions, inner conductor soldered and outer part crimped (solder/crimp termination), as well as inner and outer part crimped (crimp/crimp termination). The crimp/crimp version is recommended for medium to large size volume since crimping is faster than soldering.


View Products List


High Current/Voltage

 

Harting High Current D-Sub Connectors

HARTING's High Current connectors feature plating of 0.76 µm Au over Ni and are available in male, short male, female, short female, and offer these ratings:

  • Solder termination
    • Rating: 20, 30, 40 A
  • Press-in termination
    • Rating: 30 A
  • Crimp
    • Rating: 10, 20, 30, 40 A
  • Solder cup
    • Rating: 10, 20, 30, 40 A

 


High Voltagecontacts (< 3kV) for cable applications feature plating of 1.3um Au over Ni (terminating and mating side) and accommodate AWG 24-20 (0.25 - 0.56 wire gauge mm2).

Part NumberM/F
Straight/Right angle
09692812550 male straight
09691812550 female straight
09696812550 male right angle
09695812550 female right angle

 


View Products List

HARTING's High Current and High Voltage offering is included in the "Mixed D-Sub" range, so the high current connectors are designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts. Fully shielded, the high current versions reduce EMI/RFI leakage. All contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version which is assembled in the reflow solder process, thus reducing assembly cost.

 


Mixed

 

Harting Mixed D-Sub Connectors

HARTING's mixed D-Sub range brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.

Due to its construction, HARTING mixed D-Sub connectors are fully shielded which helps reduce the EMI/RFI leakage. All contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version which is assembled in the reflow solder process, thus reducing assembly cost.

In addition, a complete range of accessories such as clinch nut, spacers, board locks, female screw lock, etc. … meeting the requirements of virtually any application, including a blind mate feature, makes this product range very attractive thanks to its versatility, reliability and cost effectiveness.



View Products List

Standard

Harting D-Sub Standard Connectors

HARTING's D-Sub Standard range includes connectors with 9 to 50 straight, right-angled, right-angled low profile or US footprint style contacts. Most connectors are offered alternatively with turned or stamped contacts.


View Products List


Backshell

HARTING D-Sub Backshell


View Products List

HARTING's D-Sub Backshells are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. Available with latching or locking options, the range includes:

  • Top and side entry hoods with knurled screws
  • Top entry hoods with knurled or locking screws
  • Full metal top and side entry hoods with knurled screws
  • Full metal top and side entry hoods with short screws
  • Full metal top entry hoods with pre-mounted threaded inserts

Part Number
Description# ofContacts
AngleShell Size
Shell Material
09 67 009 0453D-Sub Backshell with spring or screw locking
9Side Entry1Metallized thermoplastic
09 67 037 0434D-Sub Backshell with knurled screws 4-40 UNC
37Side Entry1Black thermoplastic
09 67 015 0425D-Sub Backshell with knurled screws 4-40 UNC15Top Entry
2Metallized thermoplastic
09 67 037 0333D-Sub Backshell with metal screw lock 4-40 UNC37Side Entry4Metal
09 67 009 0434D-Sub Backshell with knurled screws 4-40 UNC9Side Entry1Black thermoplastic
09 67 015 0434
D-Sub Backshell with knurled screws 4-40 UNC15
Side Entry2Black thermoplastic




  • HARTING
  • Connectors|Connector-D-Subminiature