Hirose Electric Hirose BM10シリーズFPC対ボード・コネクタ
Hirose BM10シリーズFPC対ボード・コネクタは、0.6mmまたは0.8mmのスタッキング高、奥行2.98mmという省スペースのための0.4mmピッチが特徴です。このクリッピング・コンタクト設計によって、明確かつ触覚的なクリック音が発生し、信頼性の高いコンタクトおよび金属継手による保持力が実現しています。BM10シリーズは、衝撃吸収と堅牢性のための、コンタクトの窪みが特徴です。Hirose BM10シリーズFPC対ボード・コネクタには、はんだ上がり防止、埃に対する保護が備わっており、RoHS準拠およびハロゲンフリーです。特徴
- 0.6mm or 0.8mm stacking height
- Space-saving design with 2.98mm depth
- Highly reliable contact and retention force with clipping contact design
- Clear tactile click with excellent contact design
- Shock-absorbing configuration with dimple on contact for robustness
- Contact protection against dust
- Enhanced self-alignment mechanism by guidance ribs (self-alignment range: 0.3mm)
- High PCB retention force with metal fittings
- Solder wicking prevention
- RoHS compliant, halogen-free product (satisfies halogen-free requirements defined as 900ppm maximum chlorine, 900ppm maximum bromine, and 1500ppm maximum total of chlorine and bromine)
Space-Saving Design
Resources
公開: 2010-03-23
| 更新済み: 2025-09-30