Infineon Technologies IFX54441広入力範囲の低ノイズLDOレギュレータ
Infineon IFX54441広入力範囲の低ノイズLDOは、マイクロパワー、低ノイズ、低ドロップアウト電圧のレギュレータで、小型SMDパッケージでのご用意があります。これらの各デバイスには、270mVのみのドロップアウト電圧で300mAの出力電流を供給する機能があります。零入力電流が30μAと低く、バッテリ駆動システムでの使用に最適です。IFX54441の主要な特徴は低出力ノイズです。10Hz~100kHz帯域幅で最低24μVRMSの外部0.01μFバイパスコンデンサ用出力ノイズ値を達成できます。IFX54441電圧レギュレータは、3.3μFという小さい出力コンデンサを用いて安定して動作します。小型セラミックコンデンサは、他の多くのレギュレータが必要とする直列抵抗なしで使用できます。特徴
- Low noise down to 24μVRMS (BW = 10Hz to 100kHz)
- 300mA Current capability
- 30μA Low quiescent current
- 1.8V to 20V Wide input voltage range
- 2.5% Output voltage accuracy (over full temperature and load range)
- 270mV Low dropout voltage
- < 1μA Very low shutdown current
- No protection diodes needed
- 3.3V Fixed output voltage
- Adjustable version with output from 1.22V to 20V
- Stable with ≥ 3.3μF output capacitor
- Stable with aluminium, tantalum or ceramic capacitors
- Reverse battery protection
- No reverse current
- Overcurrent and overtemperature protected
- DSO-8 Exposed pad and TSON-10 exposed pad packages
- Green product (RoHS compliant)
アプリケーション
- Microcontroller supply
- Battery-powered systems
- Noise sensitive instruments
- Radar applications
- Image sensors
公開: 2015-04-13
| 更新済み: 2023-07-27