Infineon Technologies IFX9201SG統合Hブリッジドライバ
Infineon IFX9201SG統合Hブリッジドライバは汎用6A Hブリッジで、小型DCモーターと誘導負荷の制御用に設計された多くのアプリケーションに使用できます。出力は、20kHzの最大周波数でパルス幅変調できます。これにより、PWM/DIR制御を用いて、人間の可聴範囲以上の動作が可能になります。While 方向入力での信号がDCモーターの方向を定義するし、PWM信号が負荷サイクルを制御します。負荷電流が電流制限閾値(標準7A)以上の場合、Hブリッジはチョッパー電流制限モードに切り替わります。このデバイスは、短回路および過温度に対して保護されています。またSPI経由の診断あるいは状態フラグ経由の基本的なエラーフィードバックを実現しています。ブリッジの無効時または誘導負荷のPWM動作中に、オープン負荷の検出が可能です。For load currents above the current limitation threshold (7A typ.) the H-Bridge switches into chopper current limitation mode. The device is protected against short circuits and over temperature and provides diagnosis via SPI or basic error feedback via status flag. Open load can be detected when the bridge is disabled or during PWM operation of inductive loads.
特徴
- RDSon (typ.) < 100mΩ per switch
- Operation Voltage 4.5V to 36V
- Logic inputs: 3.3V and 5V TTL/ 5V CMOS compatible
- Low standby current
- Short circuit and over-temperature protection
- VS under-voltage protection
- Open load detection in ON and OFF state
- Detailed SPI diagnosis or simple error flag
- Green product (RoHS compliant)
- Small package saves board space
- Includes over current and over temperature protection
- Simple design with few external components
- SPI enables for easy Diagnosis
アプリケーション
- DC motor control for industrial applications
- Home and building automation
- Power tools battery management
- Industrial robotic
- Medical applications
Block Diagram
公開: 2015-08-07
| 更新済み: 2022-03-11