Infineon Technologies OptiMOS™ 高速ダイオード(FD)パワー MOSFET

インフィニオンOptiMOS™ Fast Diode (FD) デバイスは、インフィニオンの200Vおよび250VオプションのNチャネルパワーMOSFETの最も新しい世代です。これらのインフィニオンOptiMOS FD デバイスはQrrの低減、非常に低いオン抵抗、175ºCでの動作可能を特長としています。これらのインフィニオンOptiMOS FD MOSFETは、ボディダイオード ハードコミュテーションに最適化されており、電気通信、産業用電源、D級オーディオアンプ、モータ制御、DC/ACインバータなどのアプリケーションに最適です。

特徴

  • N-channel, normal level
  • Fast diode (FD) with reduced Qrr
  • Optimized for hard commutation ruggedness
  • Low ON-resistance RDS(on)
  • 175°C maximum operating temperature
  • Pb-free lead plating, RoHS compliant
  • Qualified, according to JEDEC for target application
  • Halogen free, according to IEC61249-2-21

アプリケーション

  • Telecom
  • Class D audio amplifiers
  • Motor control for 48-110V systems
  • Industrial power supplies
  • DC/AC inverters
公開: 2014-06-02 | 更新済み: 2022-03-11