Renesas Electronics ISL91107RA/ISL9120RN/ISL9237評価ボード
Renesas / IntersilISL91107IRA-EVZおよびISL9120IRN-EVZ電圧レギュレータ評価ボードは、ISL91107IRの高性能機能を迅速に評価できます。ISL91107IR は、大電流バックブーストレギュレータで、新しいバッテリ化学物質を使用したシステムを対象としています。ISL91107IRA-EVZおよびISL9120IRN-EVZボードには、1.8V〜5.5Vの入力電圧定格があります。ISL91107IRA-EVZにはレジスタプログラマブル出力電圧があり、ISL9120IRN-EVZには固定3.3V出力電圧があります。ISL91107IRA-EVZおよびISL9120IRN-EVZのどちらにも、-40°C~+85°Cの動作温度範囲があります。また、Intersil ISL9237EVAL2Zバックブースト充電器評価ボードは、ISL9237の性能を実証するように設計されています。 ISL9237 ISL9237EVAL2Zは、ISL9237バックブーストナロー出力電圧DC充電器を評価し、Intersilの高度なR3™技術が活用されています。ISL9237EVAL2Zには、3.8V~24Vの入力電圧および2.5V~12.6Vの出力電圧があります。特徴
- ISL9237EVAL2Z
- Buck-boost NVDC charger for 1-, 2-, 3-cell Li-ion batteries
- End of Charge (EOC) option
- System power monitor PSYS output, IMVP-8 compliant
- PROCHOT# open-drain output, IMVP-8 compliant
- Allows trickle charging of a depleted battery
- Optional ASGATE FET control
- Ideal diode control in Turbo mode
- Reverse buck, boost, and buck-boost operation from battery
- Two-level adapter current limit available
- Battery Ship mode option
- SMBus and auto-increment I²C compatible
- ISL91107IRA-EVZ / ISL9120IRN-EVZ
- Small, compact design
- Jumper selectable EN (enabled/disabled)
- Jumper selectable MODE (auto-PFM/forced-PWM) (ISL91107IRA-EVZ)
- Jumper selectable BYP (buck-boost/forced bypass) (968-ISL9120IRN-EVZ)
- Connectors, test points, and jumpers for easy probing
Additional Resources
公開: 2016-10-12
| 更新済み: 2022-03-11