Renesas Electronics ISL95338評価ボード

Renesas / Intersil ISL95338評価ボードは、ISL95338電圧レギュレータの機能を評価するように設計されています。この評価ボードは、プログラマブルリファレンス(REF)、フォワードモードでの調整可能な出力電圧、逆モードを備えています。また、Intersil ISL95338評価ボードは、ブースト、バックブーストモード、負荷状態での高速VDACで変更を実現しています。

The Renesas Electronics ISL95338 Evaluation Board features a pre-mounted ISL95338 Voltage Regulator in a compact 4mm x 4mm TQFN-32 package. The Evaluation Board features programmable reference (REF), and adjustable output voltage in Forward mode and Reverse mode. The Evaluation Board also provides fast VDAC changing at buck, boost, and buck-boost modes, and at no-load condition.

仕様

  • 3.8V to 24V VIN
  • 2.4V to 20V VOUT
  • 1MHz maximum fSW

必要な機器

  • 0V to 25V power supply with at least 6A source current capability
  • Electronic load capable of sinking current up to 6A
  • Digital Multimeters (DMMs)
  • 100MHz quad-trace oscilloscope

概要

Renesas Electronics ISL95338評価ボード
公開: 2017-10-12 | 更新済み: 2022-07-06