Infineon Technologies International Rectifier 1200V 第8世代IGBT
International Rectifier 1200V 第8世代IGBTは、IRの最新世代のトレンチゲート、フィールドストップ技術を業界標準のTO-247パッケージで提供し、産業用途や省エネ用途向けにクラス最高の性能を提供します。この第8世代の技術は、モーター駆動アプリケーションに最適なよりソフトになったターンオフ特性とdv/dtの最小化によってEMIと過電圧を低減させ、信頼性と堅牢性を向上させます。この第8世代IGBTは、1.7Vの標準VCE(ON)で8A~60Aの定格電流を供給し、10µsの短絡定格によって電力損失率を低減させるため、その結果として電力密度と堅牢性を向上できます。薄いウエハー技術を使用する第8世代の1200V IGBTは、熱抵抗を低減し、接合部最高温度は175°Cです。特徴
- Low VCE(ON) for high efficiency in a motor drive applications
- 10μs Short Circuit SOA increases margin for short circuit protection scheme
- Positive VCE(ON) Temperature Coefficient for excellent current sharing in parallel operation
- Square RBSOA and high ILM- rating for rugged transient performance
- Lead-free, RoHS compliant
アプリケーション
- Industrial motor drives
- UPS
- Solar inverters
- Welding
ビデオ
View Results ( 4 ) Page
| 部品番号 | 25 Cでのコレクターの直流 | ゲート - エミッタ リーク電流 | Pd - 電力損失 | データシート |
|---|---|---|---|---|
| IKW40N120T2 | 75 A | 200 nA | 480 W | ![]() |
| IKW15N120T2 | 30 A | 600 nA | 235 W | ![]() |
| IKW25N120T2 | 50 A | 200 nA | 349 W | ![]() |
| IKW08N120CS7XKSA1 | 21 A | 100 nA | 106 W | ![]() |
公開: 2014-12-11
| 更新済み: 2022-03-11