ISSI IS31AP4066D Evaluation Board
ISSI IS31AP4066D Evaluation Board is a fully assembled and tested PCB that uses the IS31AP4066D Class-AB stereo, bridge-tied-load audio amplifier. The chip is designed to drive speakers with an impedance of 8Ω or larger. ISSI IS31AP4066D Evaluation Board provides dual BTL output channels, capable of delivering 1.6W into an 8Ω speaker at 5V.Features
- 2.7V to 5.5V supply voltage range
- Delivers 2.6W with 4Ω load at 5V supply (THD+N)=10%
- Delivers 1.8W with 8Ω load at 5V supply (THD+N)=10%
公開: 2019-02-07
| 更新済み: 2024-03-05