501403B00000G

Aavid
532-501403B00
501403B00000G

Mfr.:

Description:
Heat Sinks Diamond Shaped, Basket Heat Sink for TO-3, Horizontal, 10 Degree C/W, 19.05mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-3
Screw
Aluminum
Straight Fin
10 C/W
47.752 mm
35.56 mm
19.05 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Diamond Shaped, Basket
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 001146
Unit Weight: 10.578 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
JPHTS:
8542900006
CNHTS:
8548000090
CAHTS:
8541900000
USHTS:
8541900080
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,396

Stock:
2,396 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥521.6 ¥522
¥461.8 ¥4,618
¥453.5 ¥11,338
¥440.2 ¥22,010
¥421.9 ¥42,190
¥402 ¥100,500
¥387 ¥193,500
¥312.3 ¥312,300