WP710A10ID5V

Kingbright
604-WP710A10ID5V
WP710A10ID5V

Mfr.:

Description:
Single Color LEDs Red 25mcd 625nm 40 deg 5V resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Color LEDs
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
617 nm
25 mcd
13 mA
5 V
85 mW
Red
3 mm
Dome
Diffused
WP710
Bulk
Brand: Kingbright
Height: 4.6 mm
Illumination Color: Red
Length: 3.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 50 deg
Width: 3.2 mm
Unit Weight: 160.118 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
JPHTS:
854141000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3mm & 5mm Through-hole LEDs

Kingbright 3mm and 5mm Through-hole LEDs with a built-in 5V resistor are reliable, rugged, and offer long lifetimes with solid state reliability. They each feature low power consumption and a 5V internal resistor. These through-hole LEDs are available in the standard T-1 (3mm) and T-1 3/4 (5mm) size LED packages. They come in bright green, yellow, and high-efficiency red, with dominant wavelengths of 565nm, 590nm, and 627nm.

In Stock: 2,010

Stock:
2,010 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥91.4 ¥91
¥62.6 ¥626
¥45.2 ¥4,520
¥33.9 ¥16,950
¥31.1 ¥31,100
¥30.4 ¥76,000
¥28.1 ¥140,500
¥26.4 ¥264,000
¥25.2 ¥630,000