UCY2D101MHD3

Nichicon
647-UCY2D101MHD3
UCY2D101MHD3

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 200V 100uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
100 uF
200 VDC
16 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
710 mA
- 40 C
+ 105 C
Straight
Radial
UCY
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Type: Miniature Sized, High Ripple Current, High Reliability
Unit Weight: 7.141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
JPHTS:
853222000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCA Aluminum Electrolytic Capacitors

Nichicon UCA Aluminum Electrolytic Capacitors are high ripple current and long life products with a standing load life of 12000 hours(10000 hours for φD=10) at +105°C. Nichicon UCA Capacitors are suited for ballast applications and is compliant to the RoHS directive (2011/65/EU). After 1 minute's application of rated voltage, leakage current of the CA Series is not more than 0.04CV+100 (μA).

In Stock: 3,229

Stock:
3,229 Can Ship Immediately
Factory Lead-Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥325.6 ¥326
¥224.2 ¥2,242
¥191 ¥9,550
¥167.8 ¥16,780
¥137.7 ¥82,620
¥128.7 ¥154,440