AS6C1008-55PCN

Alliance Memory
913-AS6C1008-55PCN
AS6C1008-55PCN

Mfr.:

Description:
SRAM LP SRAM, 1Mb, 128K x 8, 2.7 - 5.5V, 32pin PDIP, 55ns, Commercial Temp - Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
55 ns
Parallel
5.5 V
2.7 V
60 mA
0 C
+ 70 C
Through Hole
PDIP-32
Tube
Brand: Alliance Memory
Memory Type: SDR
Product Type: SRAM
Series: AS6C1008
Factory Pack Quantity: 13
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
JPHTS:
8542320194
CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320041
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 1,518

Stock:
1,518 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥1,754 ¥1,754
¥1,631.1 ¥16,311
¥1,581.3 ¥41,114
¥1,543.1 ¥80,241
¥1,471.6 ¥153,046
¥1,435.1 ¥373,126
¥1,413.5 ¥716,645
¥1,377 ¥1,378,377

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
¥2,487
Min:
1