6 Output Non-Inverting Buffers & Line Drivers

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package / Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Hex buffers and line drivers with 3-stat 1,998In Stock
Min.: 1
Mult.: 1
: 2,000

HCS 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 2 V 6 V 100 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs A A 595-SN74HC365D 14,305In Stock
Min.: 1
Mult.: 1
: 2,500

HC 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output A 5 95-SN74LS07DBRG4 A A 595-SN74LS07DBRG4 12,982In Stock
Min.: 1
Mult.: 1
: 2,000

LS 6 Input 6 Output Non-Inverting SSOP-14 40 mA 14 mA 4.75 V 5.25 V 45 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs A 5 A 595-SN74LS365AD 1,227In Stock
Min.: 1
Mult.: 1
: 2,500

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs A 5 A 595-SN74LS367AD 2,283In Stock
Min.: 1
Mult.: 1
: 2,500

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Hex ALT 59 5-CD4503BE ALT 595- ALT 595-CD4503BE 2,046In Stock
Min.: 1
Mult.: 1

4500 6 Input 6 Output Non-Inverting PDIP-16 - 8.2 mA 19.2 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hex buffers and line drivers with 3-stat 14,925In Stock
Min.: 1
Mult.: 1
: 2,000

HCS 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver AL T 595-SN74LS07DBR A ALT 595-SN74LS07DBR 3,964In Stock
Min.: 1
Mult.: 1
: 2,000

LS 6 Input 6 Output Non-Inverting SSOP-14 40 mA 14 mA 4.75 V 5.25 V 45 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs A A 595-SN74AHCT367PW 14,296In Stock
Min.: 1
Mult.: 1
: 2,000

AHCT 6 Input 6 Output Non-Inverting TSSOP-16 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Hex Bfr/L n Drv W/3St Otp A 5 A 595-CD74HC365M 7,050In Stock
Min.: 1
Mult.: 1
: 2,500

HC 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver AL T 595-SN7407DR ALT ALT 595-SN7407DR 1,979In Stock
Min.: 1
Mult.: 1
: 2,500

7400 6 Input 6 Output Non-Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver 7,697In Stock
Min.: 1
Mult.: 1
: 2,000

LVC 6 Input 6 Output Non-Inverting TSSOP-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers IC BUFF/DVR TRI-ST HEX 34,069In Stock
Min.: 1
Mult.: 1
: 2,500

HCT 6 Input 6 Output Non-Inverting SOIC-16 160 uA 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver 12,413In Stock
Min.: 1
Mult.: 1
: 2,500

LVC 6 Input 6 Output Non-Inverting SOIC-14 24 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 2.5Gbps 2:1/1:2 CML Mux/Buffer A 926-DS2 A 926-DS25MB100TSQXNPB 384In Stock
Min.: 1
Mult.: 1
: 250

6 Input 6 Output Non-Inverting WQFN-36 3.135 V 3.465 V 136 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers Hex Buffer 26,348In Stock
Min.: 1
Mult.: 1
Max.: 490
: 2,500

LCX 6 Input 6 Output Non-Inverting TSSOP-14 32 mA 10 uA 2 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LV17APW/SOT402/TSSOP14 16,846In Stock
Min.: 1
Mult.: 1
: 2,500

LV 6 Input 6 Output Non-Inverting TSSOP-14 - 12 mA 12 mA 2 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Non-Inv Buf fer/Converter A 595 A 595-CD4010BPWR 964In Stock
Min.: 1
Mult.: 1

4000 6 Input 6 Output Non-Inverting TSSOP-16 - 1.65 mA 30 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hex Buffer/Cnvrtr A 595-CD4010BPW A 595- A 595-CD4010BPW 2,756In Stock
Min.: 1
Mult.: 1
: 2,000

4000 6 Input 6 Output Non-Inverting TSSOP-16 - 1.65 mA 30 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffers/Drs ALT 595-SN7407NSR ALT 59 ALT 595-SN7407NSR 1,086In Stock
Min.: 1
Mult.: 1
: 2,000

7400 6 Input 6 Output Non-Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Hex 1,915In Stock
Min.: 1
Mult.: 1
: 2,000

HC 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs ALT ALT 595-SN74LS367AN 969In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Non-Inverting PDIP-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers AC CMOS Hex Non-Inv Buffer/Converter 3,662In Stock
Min.: 1
Mult.: 1
: 2,500

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 3 mA 36 mA 40 nA 3 V 18 V 60 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex 348In Stock
Min.: 1
Mult.: 1

AS 6 Input 6 Output Non-Inverting PDIP-14 - 48 mA 48 mA 6 mA 4.5 V 5.5 V 14 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs A A 595-SN74LV367AD 2,643In Stock
Min.: 1
Mult.: 1
: 2,500

LV 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel