Knife Disconnect Terminal Block DIN Rail Terminal Blocks

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks UDK 4-MTK-P/P RD Non-Stocked
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 16 A 630 V Screw Red UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 54.5 mm MTK
Phoenix Contact DIN Rail Terminal Blocks QTC 1.5-MT 5.2MM KNIFE DISC Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 17.5 A 400 V Push-In Gray UL 94 V-0 DIN Rail 24 AWG 16 AWG 76.4 mm 5.2 mm QTC
Phoenix Contact DIN Rail Terminal Blocks PTT 1,5/S-L/MT BU Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 9 A 400 V Push-In Blue Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 14 AWG 86 mm 3.5 mm 41.1 mm PTT
TE Connectivity / Entrelec DIN Rail Terminal Blocks HD6/14.SDH.1 Non-Stocked Lead-Time 18 Weeks

Knife Disconnect Terminal Block 4 Position 25 A 500 VAC Beige Polyamide (PA) UL 94 V-0 DIN Rail 10 AWG 44.5 mm 14 mm 54 mm Bulk