Transil ESD保護ダイオード/TVSダイオード

結果: 524
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 極性 チャンネル数 動作電圧 末端様式 制限電圧 破壊電圧 パッケージ/ケース Ipp - ピークパルス電流 Pppm - ピークパルス電力損失 Cd - ダイオード静電容量(Diode Capacitance) Vesd - 電圧ESDコンタクト Vesd - 電圧ESDエアギャップ 最低動作温度 最高動作温度 製品 シリーズ 認証 パッケージ化
STMicroelectronics ESD保護ダイオード/TVSダイオード 5.3V 500W Unidirect 35,678在庫
最低: 1
複数: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 21 V 5.3 V SC-59-5 (SOT-23-5) 22 A 300 W 320 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESDA5V3SC5 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 5.3V 500W Unidirect 27,255在庫
最低: 1
複数: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 21 V 5.3 V SC-59-6 (SOT-23-6) 22 A 300 W 320 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESDA5V3SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 6.1V 300W Unidirect 88,131在庫
最低: 1
複数: 1
: 3,000

Unidirectional 2 Channel 5.25 V SMD/SMT 6.1 V SC-59-3 (SOT-23-3) 18 A 300 W 140 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード Automotive dual Transil array for ESD protection 48,537在庫
最低: 1
複数: 1
: 3,000

Unidirectional 2 Channel 5.25 V SMD/SMT 6.1 V SC-59-3 (SOT-23-3) 18 A 300 W 140 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 6.1V 200W Unidirect 13,910在庫
30,000予想2026/12/07
最低: 1
複数: 1
: 2,500

Unidirectional 6 Channel 5 V SMD/SMT 6.1 V SOIC-8 25 A 200 W 100 pF - 55 C + 125 C ESD Suppressors ESDA6V1U1 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 6.1V 150W Unidirect 90,221在庫
最低: 1
複数: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-323-5 150 W 90 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) 19,735在庫
72,000予想2026/09/07
最低: 1
複数: 1
: 3,000

Bidirectional 2 Channel 26.5 V SMD/SMT 44 V 28.5 V SOT-323-3 3.7 A 170 W 3.5 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes ESDCAN02-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system) 59,273在庫
最低: 1
複数: 1
: 3,000

Bidirectional 2 Channel 35 V SMD/SMT 59 V 38 V SOT-323-3 3 A 170 W 15 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes ESDCAN06-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 4kV 2000W Ppp Lightning Protection 3,414在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 20 V SMD/SMT 30 V 22 V SMC (DO-214AB) 334 A 22.5 kW 6 nF 8 kV 15 kV - 55 C + 150 C TVS Diodes LNBTVS4 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保護ダイオード/TVSダイオード LTNG PRO LNB PW SUPP 1,725在庫
最低: 1
複数: 1
: 2,500

1 Channel SMD/SMT 45 V 31.5 V SMC (DO-214AB) 334 A 22.5 kW 4 nF 8 kV 15 kV - 55 C + 150 C TVS Diodes LNBTVS4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード LTNG PRO LNB PW SUPP 4,989在庫
最低: 1
複数: 1
: 2,500

1 Channel SMD/SMT 45 V 31.5 V SMC (DO-214AB) 500 A 22.5 kW 5 nF 8 kV 15 kV - 55 C + 150 C TVS Diodes LNBTVS6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500 W 10kW Transil 5.8V to 70V Uni 4,223在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500W 10V Bidirect 3,548在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500W 15V Bidirect 4,815在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500W 18V Unidirect 4,180在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500W 200V Bidirect 3,760在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMC (DO-214AB) 28 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500W 220V Unidirect 4,269在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500 W 10kW Transil 5.8V to 70V Uni 4,607在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500W 30V Bidirect 7,198在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500 W 10kW Transil 5.8V tp 70V BI 9,029在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500W 33V Unidirect 6,275在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500 W 10kW Transil 5.8V tp 70V BI 3,569在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500 W 10kW Transil 5.8V to 70V Uni 3,938在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500W 39V Bidirect 5,746在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500 W 10kW Transil 5.8V to 70V Uni 3,952在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 100 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel