Transil ESD保護ダイオード/TVSダイオード

結果: 524
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 極性 チャンネル数 動作電圧 末端様式 制限電圧 破壊電圧 パッケージ/ケース Ipp - ピークパルス電流 Pppm - ピークパルス電力損失 Cd - ダイオード静電容量(Diode Capacitance) Vesd - 電圧ESDコンタクト Vesd - 電圧ESDエアギャップ 最低動作温度 最高動作温度 製品 シリーズ 認証 パッケージ化
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500 W 10kW Transil 5.8V tp 70V BI 3,548在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 1500W 6.8V Unidirect 4,387在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 746 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 200W 18V Undirect 11,872在庫
最低: 1
複数: 1
: 12,000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.1 V DO-216AA-2 7 A 200 W 500 pF - 65 C + 150 C TVS Diodes SM2T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード Lo Vltg TRANSIL 24,183在庫
60,000予想2027/03/10
最低: 1
複数: 1
: 12,000

Unidirectional 1 Channel 3.3 V SMD/SMT 6.8 V 3.6 V DO-216AA-2 30 A 200 W 2.5 nF - 65 C + 150 C TVS Diodes SM2T3V3A Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 200W 6.8V Undirect 59,701在庫
最低: 1
複数: 1
: 12,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-216AA-2 19.6 A 200 W 1.6 nF - 65 C + 150 C TVS Diodes SM2T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000 W 28kW Transil 15V to 33V Bi 4,406在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000 W 28kW Transil 15V to 33V Uni 12,702在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000 W 28kW Transil 15V to 33V Uni 6,189在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000 W 28kW Transil 15V to 33V Uni 13,358在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード Automotive 3000 W, 26 V TVS in SMC 9,426在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000 W 28kW Transil 15V to 33V Uni 4,373在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000 W 28kW Transil 15V to 33V Bi 17,122在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000 W 28kW Transil 15V to 33V Uni 7,673在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 569 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000 W 28kW Transil 15V to 33V Uni 6,278在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 3000 W 28kW Transil 15V to 33V Bi 7,935在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード Automotive 3000 W, 5 V TVS in SMC 5,340在庫
最低: 1
複数: 1
: 2,500

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.45 V SMC (DO-214AB) 1.61 kA 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード Automotive 3000 W, 58 V TVS 4,638在庫
最低: 1
複数: 1
: 2,500

SMD/SMT SMC (DO-214AB) TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Bi 5,531在庫
10,000予想2026/11/02
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 39 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Uni 5,763在庫
最低: 1
複数: 1
: 5,000

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMA (DO-214AC) 36 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Bi 9,101在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMA (DO-214AC) 36 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Bi 6,113在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 23 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Bi 5,000在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 19 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Bi 7,585在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 400 W 2.3kW Transil 5V to 70V Bi 6,407在庫
最低: 1
複数: 1
: 5,000

Bidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保護ダイオード/TVSダイオード 600 W 4kW Transil 6V to 70V Bi 10,387在庫
最低: 1
複数: 1
: 2,500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel